Tube 8-bit Microcontrollers - MCU

Results: 6,691
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 3KB 73 RAM 12 I/O 783In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 73 B PDIP-18 4 MHz No ADC 12 I/O 2.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 1,095In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B PDIP-18 20 MHz 8 bit 13 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C716 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 1kB RAM 48 MHz Int Osc 1,818In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TSSOP-14 48 MHz 10 bit 11 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F145x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 2,013In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B QFN-16 20 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F150x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 4,683In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15225/45 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 3,535In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1,650In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SOIC-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc 1,396In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B SOIC-18 32 MHz 10 bit 16 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 2,533In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-28 32 MHz 12 bit 24 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 754In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 1 kB PDIP-40 32 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ext Temp PDIP18 950In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 224 B PDIP-18 20 MHz No ADC 16 I/O 3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 897In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 224 B PDIP-18 4 MHz No ADC 16 I/O 3 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)F62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 1,295In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SOIC-28 16 MHz 8 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F72xA Tube
Microchip Technology 8-bit Microcontrollers - MCU 35KB Flsh 128 R 8MHz Int Osc 9-bit DAC 4,142In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B QFN-16 8 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F753 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 450In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SSOP-28 20 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 25 I/O 376In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B QFN-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 7,411In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB UQFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 8bit MCU 14 SOIC 14KB Flash, 1K RAM 3,639In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1,751In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB UQFN-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F184xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 3,546In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 224 B SOIC-18 4 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O 1,197In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B QFN-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768bytes- RAM 25I/O 1,285In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SOIC-28 25 MHz 12 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx23 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 22 I/O 376In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SOIC-28 40 MHz 10 bit 24 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx31 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 23 I/O FS-USB 2.0 559In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SPDIP-28 48 MHz 10 bit 23 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 25 I/O 8B 5,981In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK20 Tube