16 kB Mga 8-bit Microcontroller - MCU

Mga Resulta: 1,363
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Microchip Technology 8-bit Microcontrollers - MCU 20MHz,16KFLASH,EE SRAM 6,702May Stock
Cut Tape
₱82.21
₱80.98
₱68.71
Reel
₱68.71
Min.: 1
Mult.: 1
: 6,000
AVR 16 kB 1 kB WQFN-20 12 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny1634 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM 20 MHZ GRN 2,270May Stock
Cut Tape
₱291.41
₱284.66
₱269.94
Reel
₱241.11
Min.: 1
Mult.: 1
: 2,000
AVR 16 kB 1 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega164 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB 256B 1KB 12MHz 4x4 QFN +105C GRN 2,065May Stock
Cut Tape
₱81.60
₱79.76
₱67.49
Reel
₱67.49
Min.: 1
Mult.: 1
: 6,000
AVR 16 kB 1 kB WQFN-20 12 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny1634 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 512B RAM 16MHz Ind-G 2,323May Stock
Cut Tape
₱131.90
₱130.06
₱120.25
Reel
₱112.88
Min.: 1
Mult.: 1
: 5,000
AVR 16 kB 512 B VQFN-32 16 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny167 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2,903May Stock
₱76.07
₱69.94
₱63.19
Min.: 1
Mult.: 1
PIC18 16 kB 1 kB SSOP-20 64 MHz 12 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F04/05/14/15Q41 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 16 kB flash 1.25 kB RAM 8-bit Laser Bee MCU 2,259May Stock
₱148.47
₱109.82
₱100.00
₱89.57
Min.: 1
Mult.: 1
CIP-51 8051 16 kB 1.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20 MHZ, TQFP, 105C, GREEN 757May Stock
₱94.48
₱86.50
₱78.53
Min.: 1
Mult.: 1
AVR 16 kB 1 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega168PB Tray

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 1,428May Stock
₱63.19
₱60.86
₱57.67
₱52.15
Min.: 1
Mult.: 1
PIC18 16 kB 1 kB SOIC-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F04/05/14/15Q41 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 48 165May Stock
₱1,399.39
₱1,130.68
₱1,084.05
₱955.22
Min.: 1
Mult.: 1
S08 16 kB 1 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core, 16KB Flash, QFP 32 880May Stock
₱378.53
₱260.12
₱242.33
₱212.88
Min.: 1
Mult.: 1
S08 16 kB 2 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08SL 8-bit MCU, S08 core, 16KB Flash, 40MHz, SOP 28 1,490May Stock
₱633.75
₱491.41
₱452.76
₱407.36
Min.: 1
Mult.: 1
S08 16 kB 512 B TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08SL Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, SOIC, 85C, Green 1,248May Stock
₱71.17
₱68.71
₱64.42
₱58.90
₱58.77
Min.: 1
Mult.: 1
AVR 16 kB 2 kB SOIC-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny3217 AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 22I/O 122May Stock
₱389.57
₱387.73
Min.: 1
Mult.: 1
PIC18 16 kB 768 B SOIC-28 40 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash 1,484May Stock
Cut Tape
₱314.11
₱207.98
₱189.57
₱160.74
Reel
₱117.79
Min.: 1
Mult.: 1
: 1,000
S08 16 kB 2 kB SOIC-20 20 MHz 12 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Reel, Cut Tape
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Access 16 MHz 16kb Flash 2,939May Stock
₱217.18
₱142.95
₱132.52
₱115.34
Min.: 1
Mult.: 1
STM8 16 kB 2 kB UFQFPN-32 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105K4 Tray

Microchip Technology 8-bit Microcontrollers - MCU 16 MHz, SOIC 105oC, Green 550May Stock
₱200.61
₱184.66
₱166.87
Min.: 1
Mult.: 1
AVR 16 kB 1 kB SOIC-20 16 MHz 10 bit 20 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C AT90PWM161 Tube
Microchip Technology 8-bit Microcontrollers - MCU Op Amp, 16KB Flash, 1K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 3,215May Stock
₱119.02
₱108.59
₱103.68
₱99.39
Min.: 1
Mult.: 1
PIC18 16 kB 1 kB PDIP-20 64 MHz 12 bit 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F04/05/14/15Q41 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 KB 1024 RAM 1,298May Stock
Cut Tape
₱185.28
₱169.94
Reel
₱168.71
Min.: 1
Mult.: 1
: 1,600
PIC18 16 kB 1 kB QFN-28 40 MHz 10 bit 21 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ10 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash 795May Stock
₱344.17
₱236.81
₱220.25
₱193.87
Min.: 1
Mult.: 1
S08 16 kB 2 kB LQFP-44 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT Tray
Infineon Technologies CY8C28433-24PVXIT
Infineon Technologies 8-bit Microcontrollers - MCU 16K Flash 1K SRAM PSoC 1 1,000May Stock
Cut Tape
₱685.89
₱530.68
₱506.14
₱439.27
Reel
₱350.92
Min.: 1
Mult.: 1
: 1,000
M8C 16 kB 1 kB 24 MHz 10 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C28433 Reel, Cut Tape

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultra-Low PWR 16kB ProxSense SPI 2,616May Stock
₱250.92
₱189.57
₱164.42
₱156.44
Min.: 1
Mult.: 1
STM8 16 kB 4 kB 16 MHz No ADC 17 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8TL52G4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 539May Stock
₱97.55
₱89.57
₱80.98
Min.: 1
Mult.: 1
PIC18 16 kB 1 kB QFN-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK40 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB, 512B EE 10MHz 1KB SRAM, 1.8V 320May Stock
₱302.46
₱277.30
₱260.12
₱259.51
Min.: 1
Mult.: 1
AVR 16 kB 1 kB VQFN-44 10 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega164P Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM 20MHz 105C 500May Stock
₱128.84
₱125.15
₱117.79
₱108.59
₱107.98
Min.: 1
Mult.: 1
AVR 16 kB 1 kB TQFP-32 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega168PA Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 8-bit MCU 391May Stock
Cut Tape
₱870.56
₱681.60
₱634.36
₱582.83
Reel
₱502.46
Min.: 1
Mult.: 1
: 2,500
8051 16 kB 2.31 kB QFN-28 50 MHz 12 bit 20 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F413 Reel, Cut Tape