ATtiny441 Series 8-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 16MHz4X4mm20VQFN 4,733In Stock
Cut Tape
₱77.30
₱74.23
₱64.42
Reel
₱64.42
Min.: 1
Mult.: 1
: 6,000
AVR 4 kB 256 B QFN-20 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny441 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16MHz 4X4 mm 20 VQFN 696In Stock
₱71.17
₱65.64
₱58.90
₱58.83
Min.: 1
Mult.: 1
AVR 4 kB 256 B QFN-20 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny441 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16MHz 3x3mm 20 VQFN 791In Stock
₱72.39
₱66.26
₱59.51
Min.: 1
Mult.: 1
AVR 4 kB 256 B VQFN-20 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny441 Tray

Microchip Technology 8-bit Microcontrollers - MCU 16MHz0.150" 14SOIC 3,436In Stock
Cut Tape
₱76.69
₱74.23
Reel
₱63.80
Min.: 1
Mult.: 1
: 3,000
AVR 4 kB 256 B SOIC-14 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny441 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16MHz 0.150" 14 SOIC 751In Stock
₱72.39
₱66.26
₱59.51
Min.: 1
Mult.: 1
AVR 4 kB 256 B SOIC-14 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny441 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16MHz3x3mm 20VQFN Non-Stocked Lead-Time 10 Weeks
Reel
₱102.45
Min.: 6,000
Mult.: 6,000
: 6,000
AVR 4 kB 256 B VQFN-20 16 MHz 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny441 Reel