ATtiny9 Series 8-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 1K FLASH 32B SRAM TIMER 7,173In Stock
Cut Tape
₱26.38
₱25.89
₱25.46
₱25.40
Reel
₱21.47
Min.: 1
Mult.: 1
: 4,500
AVR 1 kB 32 B SOT-23-6 10 MHz No ADC 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny9 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 32B SRAM 12MHz NiPdAu 2,990In Stock
Cut Tape
₱44.17
₱43.19
₱40.55
Reel
₱36.20
Min.: 1
Mult.: 1
: 3,000
AVR 1 kB 32 B DFN-8 12 MHz No ADC 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny9 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1KB FLASH 32B SRAM ADC TIMER 12MHz 5,090In Stock
Cut Tape
₱26.99
₱26.32
Reel
₱22.02
Min.: 1
Mult.: 1
: 4,500
AVR 1 kB 32 B SOT-23-6 12 MHz No ADC 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny9 Reel, Cut Tape, MouseReel