Microcontrollers - MCU

Results: 51,140
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O 3,007In Stock
₱214.73
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 PIC16 3.5 kB 8 bit 10 bit 20 MHz 16 I/O 256 B 4 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 333In Stock
₱289.57
Min.: 1
Mult.: 1
SMD/SMT QFN-28 PIC16 7 kB 8 bit 10 bit 20 MHz 16 I/O 368 B 4 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 I/O 3,393In Stock
₱211.04
Min.: 1
Mult.: 1
SMD/SMT TQFP-44 PIC16 14 kB 8 bit 10 bit 20 MHz 35 I/O 368 B 2 V 5.5 V - 40 C + 125 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1,600In Stock
Cut Tape
₱107.98
₱105.52
Reel
₱90.18
Min.: 1
Mult.: 1
: 1,600
SMD/SMT SOIC-28 PIC16 14 kB 8 bit 12 bit 32 MHz 26 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 821In Stock
₱118.41
₱108.59
₱98.77
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC16 14 kB 8 bit 12 bit 32 MHz 24 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8-5.5V 256B RAM 256B EEPROM 3,199In Stock
Cut Tape
₱151.53
₱148.47
Reel
₱126.38
Min.: 1
Mult.: 1
: 1,600
SMD/SMT QFN-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O 670In Stock
Cut Tape
₱292.03
Reel
₱244.79
Min.: 1
Mult.: 1
: 1,100
SMD/SMT SOIC-18 PIC18 8 kB 8 bit 10 bit 40 MHz 16 I/O 256 B 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM 584In Stock
₱188.34
₱171.78
₱155.22
Min.: 1
Mult.: 1
Through Hole PDIP-20 PIC18 16 kB 8 bit 10 bit 64 MHz 17 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 1,268In Stock
₱162.58
₱149.08
₱136.20
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC18 16 kB 8 bit 10 bit 64 MHz 25 I/O 768 B 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23 I/O 1,285In Stock
₱539.88
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC18 32 kB 8 bit 10 bit 40 MHz 23 I/O 1.5 kB 4.2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1,168In Stock
₱131.29
₱120.25
₱109.20
Min.: 1
Mult.: 1
SMD/SMT UQFN-28 PIC18 32 kB 8 bit 12 bit 64 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 1,707In Stock
₱89.57
₱82.21
₱74.85
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC18 32 kB 8 bit 12 bit 64 MHz 25 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XL 1,755In Stock
₱260.12
₱239.27
₱216.57
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 64 kB 8 bit 10 bit 48 MHz 25 I/O 3.8 kB 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 663In Stock
₱295.09
₱271.17
₱245.40
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 64 kB 8 bit 12 bit 64 MHz 24 I/O 3.56 kB 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 985In Stock
₱114.72
₱104.91
₱95.09
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 RISC 128 kB 8 bit 12 bit 64 MHz 25 I/O 12.8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 1,228In Stock
₱269.94
Min.: 1
Mult.: 1
SMD/SMT TQFP-44 PIC18 8 kB 8 bit 10 bit 40 MHz 36 I/O 512 B 4.2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 24kBF 2048RM FSUSB2 180In Stock
₱442.95
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC18 24 kB 8 bit 10 bit 8 MHz 35 I/O 2 kB 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536b RAM 8bit familynanoWatt XLP 921In Stock
₱226.38
₱207.36
₱188.34
Min.: 1
Mult.: 1
SMD/SMT UQFN-40 PIC18 32 kB 8 bit 10 bit 64 MHz 36 I/O 1.5 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 36 I/O 543In Stock
₱511.05
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC18 64 kB 8 bit 10 bit 40 MHz 25 I/O 3.87 kB 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1,229In Stock
₱141.72
₱130.06
₱117.79
Min.: 1
Mult.: 1
SMD/SMT TQFP-44 PIC18 64 kB 8 bit 10 bit 64 MHz 36 I/O 3.53 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 3,772In Stock
Cut Tape
₱157.06
₱153.99
Reel
₱131.29
Min.: 1
Mult.: 1
: 1,200
SMD/SMT TQFP-44 PIC18 64 kB 8 bit 12 bit 64 MHz 36 I/O 4 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 501In Stock
₱266.26
₱244.17
₱220.86
Min.: 1
Mult.: 1
Through Hole PDIP-8 RISC 64 kB 8 bit 12 bit 64 MHz 36 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 844In Stock
₱114.72
₱104.91
₱95.09
Min.: 1
Mult.: 1
SMD/SMT VQFN-40 RISC 64 kB 8 bit 12 bit 64 MHz 36 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 3,048In Stock
₱114.72
₱104.91
₱95.09
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 PIC18 32 kB 8 bit 12 bit 64 MHz 44 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 2,776In Stock
₱141.11
₱129.45
₱117.18
Min.: 1
Mult.: 1
SMD/SMT QFN-28 PIC18 32 kB 8 bit 12 bit 64 MHz 36 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tube