Microchip Technology Microcontrollers - MCU

Results: 16,668
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512 RAM 10bit DAC 1,448In Stock
Cut Tape
₱119.63
₱117.79
₱107.98
Reel
₱105.52
Min.: 1
Mult.: 1
: 1,600
SSOP-20 PIC16 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc 5,853In Stock
Cut Tape
₱121.47
₱119.63
₱112.27
Reel
₱100.61
Min.: 1
Mult.: 1
: 3,300
SMD/SMT QFN-20 PIC16 7 kB 8 bit 10 bit 32 MHz 18 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC 2x(SPI/I2C) 3,307In Stock
₱101.84
₱100.61
₱93.25
₱84.66
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 PIC16 28 kB 8 bit 10 bit 32 MHz 18 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1,350In Stock
₱112.27
₱103.07
₱102.45
₱93.25
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC16 14 kB 8 bit 12 bit 32 MHz 26 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14K FL 1KB RAM 32MHz 16I/0 Enhance Mid 3,584In Stock
₱131.90
₱120.86
₱110.43
Min.: 1
Mult.: 1
SMD/SMT QFN-28 PIC16 14 kB 8 bit 10 bit 32 MHz 16 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 3,049In Stock
Cut Tape
₱119.63
₱117.79
₱110.43
Reel
₱100.00
Min.: 1
Mult.: 1
: 1,600
SMD/SMT SOIC-28 PIC16 14 kB 8 bit 12 bit 32 MHz 24 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5 3,068In Stock
₱157.67
₱143.56
₱142.95
₱130.06
₱129.45
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O 3,549In Stock
₱217.18
₱216.57
Min.: 1
Mult.: 1
SMD/SMT SOIC-18 PIC16 4 kB 8 bit No ADC 20 MHz 16 I/O 256 B 3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 36 I/O 1,270In Stock
₱171.78
₱168.71
₱167.49
₱166.87
Min.: 1
Mult.: 1
SMD/SMT TQFP-44 PIC16 7 kB 8 bit 10 bit 20 MHz 35 I/O 256 B 2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 36 I/O 616In Stock
₱233.13
₱232.52
₱231.90
₱227.61
Min.: 1
Mult.: 1
SMD/SMT TQFP-44 PIC16 7 kB 8 bit 10 bit 20 MHz 35 I/O 256 B 4.5 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 1,300In Stock
₱107.98
₱98.77
₱89.57
₱88.96
Min.: 1
Mult.: 1
SMD/SMT TQFP-44 PIC16 28 kB 8 bit 10 bit 32 MHz 36 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 512B RAM 2 10bit AD 1,529In Stock
₱82.82
₱76.07
₱68.10
₱67.49
Min.: 1
Mult.: 1
SMD/SMT QFN-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC 2,177In Stock
₱79.14
₱73.62
₱69.33
₱67.49
₱65.64
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC PPS, EUSART, SPI/I2C 1,512In Stock
₱88.96
₱81.60
₱73.62
₱73.01
₱72.39
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 28 kB 8 bit 10 bit 32 MHz 12 I/O 2 kB 1.8 V 3.6 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 2x(SPI/I2C) 4,378In Stock
Cut Tape
₱87.73
₱85.89
₱80.37
Reel
₱74.23
Min.: 1
Mult.: 1
: 1,600
SMD/SMT SSOP-20 PIC16 28 kB 8 bit 10 bit 32 MHz 18 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O 695In Stock
₱220.25
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 PIC16 3.5 kB 8 bit 10 bit 20 MHz 16 I/O 256 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2,418In Stock
₱85.28
₱78.53
₱71.17
₱70.55
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 PIC18 64 kB 8 bit 12 bit 64 MHz 12 I/O 4 kB 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 768b RAM SERIAL EE IND 2,290In Stock
₱165.03
₱151.53
₱150.92
₱137.42
₱136.81
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC18 8 kB 8 bit 10 bit 64 MHz 25 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O 939In Stock
₱290.80
₱290.19
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 40 MHz 25 I/O 768 B 4.2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 706In Stock
₱171.78
₱159.51
₱157.06
₱144.17
₱142.95
Min.: 1
Mult.: 1
SMD/SMT QFN-28 PIC18 16 kB 8 bit 10 bit 64 MHz 25 I/O 768 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 96KB 3328bytes-RAM 25I/O 545In Stock
₱694.48
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 96 kB 8 bit 10 bit 40 MHz 28 I/O 3.25 kB 4.5 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 2,387In Stock
Cut Tape
₱155.83
₱152.15
Reel
₱129.45
Min.: 1
Mult.: 1
: 2,100
SMD/SMT SSOP-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 2,953In Stock
₱73.01
₱66.26
₱60.74
₱60.68
Min.: 1
Mult.: 1
SMD/SMT VQFN-28 PIC18 64 kB 8 bit 10 bit 64 MHz 25 I/O 3.62 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 1,463In Stock
₱116.57
₱107.36
₱96.93
₱95.71
Min.: 1
Mult.: 1
SMD/SMT VQFN-28 RISC 128 kB 8 bit 12 bit 64 MHz 25 I/O 12.8 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O 402In Stock
₱457.67
₱446.63
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC18 32 kB 8 bit 10 bit 40 MHz 36 I/O 1.5 kB 4.2 V 5.5 V - 40 C + 125 C Tube