Microchip Technology Microcontrollers - MCU

Results: 16,668
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O CLC 10-bit AD 5,419In Stock
Cut Tape
₱47.85
₱46.93
Reel
₱40.49
Min.: 1
Mult.: 1
: 3,300
SMD/SMT UDFN-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 6 I/O 64 B 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill 2,829In Stock
₱64.42
₱58.90
₱53.50
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 20 MHz 5 I/O 128 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O 8MHz INT OSC 5,395In Stock
₱77.30
₱69.33
Min.: 1
Mult.: 1
SMD/SMT DFN-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 5 I/O 64 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 256bRAM 6 I/0, 10-Bit ADC 3,150In Stock
Cut Tape
₱57.06
₱55.40
Reel
₱47.85
Min.: 1
Mult.: 1
: 3,300
SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 1,888In Stock
₱98.77
₱90.18
₱82.21
Min.: 1
Mult.: 1
Through Hole PDIP-8 PIC12 7 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 2.5 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 3,078In Stock
Cut Tape
₱97.55
₱96.32
Reel
₱80.37
Min.: 1
Mult.: 1
: 3,300
SMD/SMT DFN-8 PIC12 7 kB 8 bit 10 bit 32 MHz 256 B 2.5 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU .875KB 96 RAM 13 I/O 4 MHz IndTemp PDIP18 1,088In Stock
₱126.38
Min.: 1
Mult.: 1
Through Hole PDIP-18 PIC16 512 B 8 bit No ADC 4 MHz 13 I/O 96 B 3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC 2,051In Stock
₱87.73
₱79.76
₱73.01
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 PIC16 2 kB 8 bit 10 bit 20 MHz 18 I/O 128 B 2.5 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 2,033In Stock
₱59.51
₱54.60
₱49.69
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC16 28 kB 8 bit 10 bit 32 MHz 24 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2 EUSART, SPI/I2C 3,109In Stock
₱71.78
₱65.64
₱59.51
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 18 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM 16b PWM 10b ADC 4,083In Stock
₱85.89
₱79.14
₱72.39
Min.: 1
Mult.: 1
Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.5 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC 1,939In Stock
₱93.87
₱85.89
₱77.91
Min.: 1
Mult.: 1
Through Hole PDIP-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.5 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 1,316In Stock
₱192.64
₱176.69
₱160.12
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 3,967In Stock
₱50.92
₱46.63
₱42.33
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 RISC 28 kB 8 bit 10 bit 32 MHz 12 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, 10,567In Stock
Cut Tape
₱95.71
₱87.12
₱82.21
Reel
₱82.21
₱79.14
Min.: 1
Mult.: 1
: 1,600
SMD/SMT SSOP-20 PIC16 28 kB 8 bit 10 bit 32 MHz 18 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14K FL 1KB RAM 32MHz 16I/0 Enhance Mid 1,445In Stock
₱131.29
₱120.86
₱108.59
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 PIC16 14 kB 8 bit 10 bit 32 MHz 16 I/O 1 kB 2.5 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 854In Stock
Cut Tape
₱139.26
₱136.20
Reel
₱115.34
Min.: 1
Mult.: 1
: 1,200
SMD/SMT TQFP-44 PIC16 28 kB 8 bit 12 bit 32 MHz 35 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU .77KB 25 RAM 12 I/O Ind Temp SOIC18 8,244In Stock
₱46.63
₱46.44
Min.: 1
Mult.: 1
SMD/SMT SOIC-18 PIC16 768 B 8 bit No ADC 20 MHz 12 I/O 25 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64B RAM 8MHz Int. Osc 6 I/0
This product may require additional documentation to export from the United States.
2,834In Stock
₱106.14
₱96.93
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 3.5 kB 8 bit 10 bit 20 MHz 11 I/O 128 B 2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O 1,236In Stock
Cut Tape
₱258.28
Reel
₱216.57
Min.: 1
Mult.: 1
: 1,100
SMD/SMT SOIC-18 PIC16 4 kB 8 bit No ADC 20 MHz 16 I/O 256 B 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 1,028In Stock
Cut Tape
₱114.72
Reel
₱96.32
Min.: 1
Mult.: 1
: 1,100
SMD/SMT SOIC-18 PIC16 3.5 kB 8 bit 8 bit 20 MHz 13 I/O 128 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 36 I/O 288In Stock
₱436.20
Min.: 1
Mult.: 1
SMD/SMT TQFP-44 PIC16 14 kB 8 bit 10 bit 20 MHz 36 I/O 368 B 4 V 5.5 V - 40 C + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz SOIC18 952In Stock
₱304.91
Min.: 1
Mult.: 1
SMD/SMT SOIC-18 PIC16 1.75 kB 8 bit No ADC 4 MHz 13 I/O 68 B 4 V 5.5 V 0 C + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 20MHz IndTemp SOIC18 301In Stock
₱355.83
Min.: 1
Mult.: 1
SMD/SMT SOIC-18 PIC16 1.75 kB 8 bit No ADC 20 MHz 13 I/O 68 B 4 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024 b R 48MHz Int Oc 18 I/0 1,362In Stock
₱128.84
₱117.79
₱106.75
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 PIC16 14 kB 8 bit 10 bit 48 MHz 17 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tube