ARM Cortex M0 Core Mga ARM Microcontroller - MCU

Mga Resulta: 1,044
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Core Laki ng Memory ng Program Lapad ng Data Bus Resolusyon ng ADC Maximum na Clock Frequency Dami ng I/O Laki ng Data RAM Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging

Infineon Technologies ARM Microcontrollers - MCU MM-LEGACY MM Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 2,500
Mult.: 2,500

S6E1A1 SMD/SMT LQFP-32 ARM Cortex M0 56 kB 32 bit 12 bit 40 MHz 23 I/O 6 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU MM-LEGACY MM Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 1,600
Mult.: 1,600

S6E1A1 SMD/SMT LQFP-52 ARM Cortex M0 56 kB 32 bit 12 bit 40 MHz 23 I/O 6 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU MM-LEGACY MM Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 2,600
Mult.: 2,600

S6E1A1 SMD/SMT QFN-48 ARM Cortex M0 56 kB 32 bit 12 bit 40 MHz 23 I/O 6 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU MM-LEGACY MM Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 2,600
Mult.: 2,600

S6E1A1 SMD/SMT QFN-48 ARM Cortex M0 88 kB 32 bit 12 bit 40 MHz 37 I/O 6 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Infineon Technologies CY8C4245LTI-DM405
Infineon Technologies ARM Microcontrollers - MCU HMI-LEGACY PSOC4 Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 2,600
Mult.: 2,600

PSOC 4200 SMD/SMT ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 55 I/O 4 kB 1.71 V 5.5 V - 40 C + 85 C Tray
Infineon Technologies CY8C4245LTI-DM405T
Infineon Technologies ARM Microcontrollers - MCU PSOC Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 2,000
Mult.: 2,000
: 2,000

PSOC 4200 SMD/SMT ARM Cortex M0 32 bit 12 bit 48 MHz 36 I/O 4 kB 1.71 V 1.89 V - 40 C + 105 C Reel
Infineon Technologies CYSHM35925I-M068LTIT
Infineon Technologies ARM Microcontrollers - MCU PSoC4 Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT ARM Cortex M0 256 kB 32 bit 12 bit 24 MHz 55 I/O 16 kB 1.71 V 5.5 V - 40 C + 85 C Reel
Infineon Technologies CYSHM35926P-L068LTI
Infineon Technologies ARM Microcontrollers - MCU PSoC4 Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 520
Mult.: 520

SMD/SMT ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 57 I/O 32 kB 1.71 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors LPC1110FD20Y
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 2,000
Mult.: 2,000
: 2,000

LPC11xx SMD/SMT SOIC-20 ARM Cortex M0 4 kB 32 bit 10 bit 50 MHz 16 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Reel
NXP Semiconductors LPC1112FD20/102Y
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 2,000
Mult.: 2,000
: 2,000

LPC11xx SMD/SMT SOIC-20 ARM Cortex M0 16 kB 32 bit 10 bit 50 MHz 42 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Reel
NXP Semiconductors LPC1114FBD48/333J
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 56 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors LPC11U35FBD64/40EL
NXP Semiconductors ARM Microcontrollers - MCU 64kB flash, 10kB SRAM, LQFP64 package Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 800
Mult.: 800

LPC11Uxx SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 10 bit 50 MHz 54 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors LPC11U36FBD64/40EL
NXP Semiconductors ARM Microcontrollers - MCU 96kB flash, 10kB SRAM, LQFP64 package Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 800
Mult.: 800

LPC11Uxx SMD/SMT LQFP-64 ARM Cortex M0 96 kB 32 bit 10 bit 50 MHz 54 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 1
Mult.: 1

QFN-33 ARM Cortex M0 64 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 1
Mult.: 1

QFN-33 ARM Cortex M0 64 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 500
Mult.: 250

LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 250
Mult.: 250

LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 500
Mult.: 250

LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 490
Mult.: 490

QFN-33 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 490
Mult.: 490

QFN-33 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 8K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 500
Mult.: 250

SMD/SMT LQFP-48 ARM Cortex M0 8 kB 32 bit 12 bit 24 MHz 30 I/O 2 kB 5.5 V 2.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 64K Flash & 16K SRAM, 5 UART, 3 SPI, 2 I2C, EBI Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M0 64 kB 32 bit 12 bit 42 MHz 86 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 128K Flash & 16K SRAM, 5 UART, 3 SPI, 2 I2C, EBI Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex M0 128 kB 32 bit 12 bit 42 MHz 86 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 32K Flash & 8K SRAM, 4 UART, 3 SPI, 2 I2C Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 42 MHz 38 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 64K Flash & 8K SRAM, 4 UART, 3 SPI, 2 I2C, Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 42 MHz 38 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray