ARM Cortex M55, Ethos-U55 Core ARM Microcontrollers - MCU

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Alif Semiconductor ARM Microcontrollers - MCU E3 MCU with 2x Cortex-M55, 1x Ethos-U55, 1.5MB MRAM, 3.75MB SRAM, full peripherals, FBGA194 43In Stock
₱1,206.75
₱1,146.63
Min.: 1
Mult.: 1
E3 SMD/SMT FBGA-194 ARM Cortex M55, Ethos-U55 0 B 32 bit/16 bit 3 x 12 bit, 24 bit 160 MHz, 400 MHz 120 I/O 1.5 MB, 3.75 MB 1.75 V 4.2 V - 40 C + 85 C Tray
Alif Semiconductor ARM Microcontrollers - MCU E3 MCU with 2x Cortex-M55, 2x Ethos-U55, 5.5MB MRAM, 8.25MB SRAM, max peripherals, FBGA194 1,576In Stock
₱1,341.72
₱1,315.34
Min.: 1
Mult.: 1
E3 SMD/SMT FBGA-194 ARM Cortex M55, Ethos-U55 0 B 32 bit/16 bit 3 x 12 bit, 24 bit 160 MHz, 400 MHz 120 I/O 5.5 MB, 8.25 MB 1.75 V 4.2 V - 40 C + 85 C Tray
Alif Semiconductor ARM Microcontrollers - MCU E1 MCU with 1x Cortex-M55, 1x Ethos-U55, 1.5MB MRAM, 4.5MB SRAM, rich peripherals, FBGA194 130In Stock
₱1,159.52
₱1,136.20
Min.: 1
Mult.: 1
E1 SMD/SMT FBGA-194 ARM Cortex M55, Ethos-U55 0 B 32 bit/16 bit 2 x 12 bit, 24 bit 160 MHz 120 I/O 1.5 MB, 4.25 MB 1.75 V 4.2 V - 40 C + 125 C Tray
Alif Semiconductor ARM Microcontrollers - MCU E3 MCU with 2x Cortex-M55, 2x Ethos-U55, 1.5MB MRAM, 5.75MB SRAM, full peripherals, FBGA194 156In Stock
₱1,268.72
₱1,243.56
Min.: 1
Mult.: 1
E3 SMD/SMT FBGA-194 ARM Cortex M55, Ethos-U55 0 B 32 bit/16 bit 3 x 12 bit, 24 bit 160 MHz, 400 MHz 120 I/O 1.5 MB, 5.75 MB 1.75 V 4.2 V - 40 C + 85 C Tray
Alif Semiconductor ARM Microcontrollers - MCU E1 MCU with 1x Cortex-M55, 1x Ethos-U55, 1.5MB MRAM, 4.5MB SRAM, rich peripherals, FBGA194 Non-Stocked Lead-Time 16 Weeks
Reel
₱988.96
Min.: 1,500
Mult.: 1,500
: 1,500
E1 SMD/SMT FBGA-194 ARM Cortex M55, Ethos-U55 0 B 32 bit/16 bit 2 x 12 bit, 24 bit 160 MHz 120 I/O 1.5 MB, 4.25 MB 1.75 V 4.2 V - 40 C + 125 C Reel
Alif Semiconductor ARM Microcontrollers - MCU E3 MCU with 2x Cortex-M55, 2x Ethos-U55, 1.5MB MRAM, 5.75MB SRAM, full peripherals, FBGA194 Non-Stocked Lead-Time 16 Weeks
Reel
₱1,082.83
Min.: 1,500
Mult.: 1,500
: 1,500
E3 SMD/SMT FBGA-194 ARM Cortex M55, Ethos-U55 0 B 32 bit/16 bit 3 x 12 bit, 24 bit 160 MHz, 400 MHz 120 I/O 1.5 MB, 5.75 MB 1.75 V 4.2 V - 40 C + 85 C Reel
Alif Semiconductor ARM Microcontrollers - MCU E3 MCU with 2x Cortex-M55, 2x Ethos-U55, 5.5MB MRAM, 8.25MB SRAM, max peripherals, WLCSP208 Non-Stocked Lead-Time 16 Weeks
Reel
₱1,103.07
Min.: 3,000
Mult.: 3,000
: 3,000
E3 SMD/SMT WLCSP-208 ARM Cortex M55, Ethos-U55 0 B 32 bit/16 bit 3 x 12 bit, 24 bit 160 MHz, 400 MHz 120 I/O 5.5 MB, 8.25 MB 1.75 V 4.2 V - 40 C + 85 C Reel
Alif Semiconductor ARM Microcontrollers - MCU E3 MCU with 2x Cortex-M55, 2x Ethos-U55, 5.5MB MRAM, 13.5MB SRAM, max peripherals, WLCSP208 Non-Stocked Lead-Time 16 Weeks
Reel
₱1,200.01
Min.: 3,000
Mult.: 3,000
: 3,000
E3 SMD/SMT WLCSP-208 ARM Cortex M55, Ethos-U55 0 B 32 bit/16 bit 3 x 12 bit, 24 bit 160 MHz, 400 MHz 120 I/O 5.5 MB, 13.5 MB 1.75 V 4.2 V - 40 C + 85 C Reel
Alif Semiconductor ARM Microcontrollers - MCU E3 MCU with 2x Cortex-M55, 2x Ethos-U55, 5.5MB MRAM, 13.5MB SRAM, max peripherals, FBGA194 Non-Stocked Lead-Time 16 Weeks
Reel
₱1,260.13
Min.: 1,500
Mult.: 1,500
: 1,500
E3 SMD/SMT FBGA-194 ARM Cortex M55, Ethos-U55 0 B 32 bit/16 bit 3 x 12 bit, 24 bit 160 MHz, 400 MHz 120 I/O 5.5 MB, 13.5 MB 1.75 V 4.2 V - 40 C + 85 C Reel
Alif Semiconductor ARM Microcontrollers - MCU E3 MCU with 2x Cortex-M55, 2x Ethos-U55, 5.5MB MRAM, 13.5MB SRAM, max peripherals, FBGA194 Non-Stocked Lead-Time 16 Weeks
₱1,257.68
Min.: 1,680
Mult.: 168
E3 SMD/SMT FBGA-194 ARM Cortex M55, Ethos-U55 0 B 32 bit/16 bit 3 x 12 bit, 24 bit 160 MHz, 400 MHz 120 I/O 5.5 MB, 13.5 MB 1.75 V 4.2 V - 40 C + 85 C Tray