Z8 Core 8-bit Microcontrollers - MCU

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

ZiLOG 8-bit Microcontrollers - MCU Z8 16K OTP 12MHz Non-Stocked
Min.: 156
Mult.: 39

Z8 16 kB 237 B PLCC-28 12 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E3412 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 16 MHZ Non-Stocked
Min.: 1,120
Mult.: 160

Z8 4 kB 236 B LQFP-44 16 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Z86E4016 Tray

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 16 MHZ Non-Stocked
Min.: 1,120
Mult.: 160

Z8 4 kB 236 B LQFP-44 16 MHz No ADC 32 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E4016 Tray

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 16MHz Non-Stocked
Min.: 1,275
Mult.: 25

Z8 4 kB 236 B PLCC-44 16 MHz No ADC 32 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E4016 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 12 MHZ Non-Stocked
Min.: 1,120
Mult.: 160

Z8 4 kB 236 B 12 MHz 32 I/O 3.5 V 5.5 V 8 bit 0 C + 70 C Z86E4312 Tray

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 12MHz Non-Stocked
Min.: 1,275
Mult.: 25

Z8 4 kB 236 B PLCC-44 12 MHz No ADC 32 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E4312 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 16K OTP 12 MHZ Non-Stocked
Min.: 800
Mult.: 160

Z8 16 kB 236 B 12 MHz 32 I/O 3.5 V 5.5 V 8 bit 0 C + 70 C Z86E4412 Tray

ZiLOG 8-bit Microcontrollers - MCU Z8 16K OTP 12MHz Non-Stocked
Min.: 1,275
Mult.: 25

Z8 16 kB 237 B PLCC-44 12 MHz No ADC 32 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E4412 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 32K OTP 16 MHZ WITH UART Non-Stocked
Min.: 7,360
Mult.: 160

Z8 32 kB 236 B LQFP-44 16 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E6316 Tray

ZiLOG 8-bit Microcontrollers - MCU 4K OTP 16MHz W/ADC Non-Stocked
Min.: 156
Mult.: 39

Z8 4 kB 237 B PLCC-28 16 MHz 8 bit 21 I/O 3.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Z86E8316 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K OTP 16MHz W/ADC Non-Stocked
Min.: 195
Mult.: 39

Z8 4 kB 237 B PLCC-28 16 MHz 8 bit 21 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E8316 Tube

ZiLOG 8-bit Microcontrollers - MCU 512Bt OTP 8MHz XTEMP Non-Stocked
Min.: 720
Mult.: 40
No
Z8 512 B 61 B SOIC-18 8 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Z86E0208 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 512Byte OTP 8MHz Non-Stocked
Min.: 1,000
Mult.: 40
No
Z8 512 B 61 B SOIC-18 8 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0208 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 512Byte OTP 8MHz Non-Stocked
Min.: 360
Mult.: 40
No
Z8 512 B 60 B SOIC-18 8 MHz No ADC 14 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0308 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 1K OTP 12MHz XT Non-Stocked
Min.: 480
Mult.: 40
No
Z8 1 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Z86E0412 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 1K OTP 12MHz Non-Stocked
Min.: 680
Mult.: 40
No
Z8 1 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0412 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz OSC Non-Stocked
Min.: 680
Mult.: 40
No
Z8 1 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0412 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz XTEMP Non-Stocked
Min.: 520
Mult.: 40
No
Z8 2 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC XT Non-Stocked
Min.: 520
Mult.: 40
No
Z8 2 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC Non-Stocked
Min.: 560
Mult.: 40
No
Z8 2 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812 Tube
ZiLOG Z9036112PSG
ZiLOG 8-bit Microcontrollers - MCU 32K DTC OTP Non-Stocked
Min.: 60
Mult.: 15

Z8 8 bit Z9036112 Tube