eZ8 Core Mga 8-bit Microcontroller - MCU

Mga Resulta: 68
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 7CH 10BIT A/D Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
₱258.28
Min.: 3,192
Mult.: 38
eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 16K FLASH ENHANCED 2K RAM 2 UARTS Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱271.78
Min.: 1,790
Mult.: 10
eZ8 16 kB 2 kB PDIP-40 20 MHz 31 I/O 3 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F162 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K FLASH ENHANCED 2K RAM 2 UARTS Hindi Naka-stock
₱274.85
₱267.49
Min.: 1,275
Mult.: 25
eZ8 16 kB 2 kB PLCC-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F162 Tube
ZiLOG 8-bit Microcontrollers - MCU 24K FLASH ENHANCED 2K RAM 2 UARTS Hindi Naka-stock
₱274.85
₱267.49
Min.: 1,720
Mult.: 10
eZ8 24 kB 2 kB PDIP-40 20 MHz 31 I/O 3 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F242 Tube
ZiLOG 8-bit Microcontrollers - MCU 24K FLASH ENHANCED 2K RAM 2 UARTS Hindi Naka-stock
₱282.21
₱274.85
Min.: 1,720
Mult.: 10
eZ8 24 kB 2 kB PDIP-40 20 MHz 31 I/O 3 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F242 Tube

ZiLOG 8-bit Microcontrollers - MCU 24K FLASH ENHANCED 2K RAM 2 UARTS Hindi Naka-stock
₱264.42
₱257.06
Min.: 1,275
Mult.: 25
eZ8 24 kB 2 kB PLCC-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F242 Tube
ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS Hindi Naka-stock
₱280.37
₱278.53
Min.: 1,660
Mult.: 10
eZ8 32 kB 2 kB PDIP-40 20 MHz 29 I/O 3 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F322 Tube
ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS Hindi Naka-stock
₱288.96
₱286.50
Min.: 1,660
Mult.: 10
eZ8 32 kB 2 kB PDIP-40 20 MHz 29 I/O 3 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F322 Tube

ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS Hindi Naka-stock
₱282.21
₱274.85
Min.: 1,275
Mult.: 25
eZ8 32 kB 2 kB PLCC-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F322 Tube

ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS Hindi Naka-stock
₱282.21
₱274.85
Min.: 1,275
Mult.: 25
eZ8 32 kB 2 kB PLCC-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F322 Tube
ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Hindi Naka-stock
₱321.47
Min.: 1,450
Mult.: 10
eZ8 48 kB 4 kB PDIP-40 20 MHz 29 I/O 3 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F482 Tube
ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Hindi Naka-stock
₱330.06
Min.: 1,450
Mult.: 10
eZ8 48 kB 4 kB PDIP-40 20 MHz 29 I/O 3 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F482 Tube

ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Hindi Naka-stock
₱323.31
Min.: 1,275
Mult.: 25
eZ8 48 kB 4 kB PLCC-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F482 Tube

ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Hindi Naka-stock
₱323.31
Min.: 1,275
Mult.: 25
eZ8 48 kB 4 kB PLCC-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F482 Tube
ZiLOG 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS Hindi Naka-stock
₱351.54
Min.: 1,360
Mult.: 10
eZ8 64 kB 4 kB PDIP-40 20 MHz 29 I/O 3 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F642 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM Lead-Time 32 (na) Linggo
₱353.38
₱337.43
₱235.58
₱230.68
Min.: 1
Mult.: 1
eZ8 8 kB 1 kB SOIC-28 20 MHz 10 bit 19 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 24K FLASH ENHANCED 2K RAM 2 UARTS Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
₱786.51
₱597.55
₱573.01
₱504.91
₱479.76
Min.: 1
Mult.: 1
eZ8 24 kB 2 kB LQFP-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F242 Tube

ZiLOG 8-bit Microcontrollers - MCU 48K Flash Enhanced 4K RAM 2 UARTs Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
₱964.42
₱732.52
₱702.46
₱619.02
Min.: 1
Mult.: 1
eZ8 48 kB 4 kB LQFP-44 20 MHz 10 bit 31 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F482 Tube