32 bit Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 19,184
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) and CAN Control 1,478In Stock
₱300.00
₱228.22
₱199.39
₱185.28
Min.: 1
Mult.: 1
SMD/SMT LQFP-44 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5223X 32-bit MCU, ColdFire V2 core, 256KB Flash, 50MHz, QFP 80 308In Stock
₱2,603.08
₱2,192.04
₱1,779.15
₱1,670.56
Min.: 1
Mult.: 1
SMD/SMT LQFP-80 ColdFire V2 256 kB 32 bit 12 bit 50 MHz 32 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF522XX 32-bit MCU, ColdFire V2 core, 512KB Flash, 80MHz, QFP 100 1,186In Stock
₱2,337.44
₱1,901.24
₱1,667.49
₱1,552.16
Min.: 1
Mult.: 1
SMD/SMT LQFP-100 ColdFire V2 512 kB 32 bit 12 bit 80 MHz 56 I/O 64 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KV30F 128L Senna-48LQFP 1,219In Stock
₱316.57
₱254.60
₱230.68
₱223.31
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 16 bit 100 MHz 35 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K20_1MB 120 Mhz 800In Stock
₱1,127.00
₱917.80
₱860.13
₱802.46
Min.: 1
Mult.: 1
SMD/SMT BGA-144 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 128KB SRAM, Full-Speed USB, Ethernet, 100-LQFP 340In Stock
₱1,400.01
₱1,120.86
₱1,008.59
₱974.24
Min.: 1
Mult.: 1
SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 66 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K Ethnet USB 176In Stock
₱1,719.03
₱1,363.81
₱1,261.97
₱1,182.21
Min.: 1
Mult.: 1
SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 529In Stock
₱1,303.69
₱1,001.23
₱949.08
₱904.91
Min.: 1
Mult.: 1
SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 120 MHz 100 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 64K flash 20Mhz 64LQFP 795In Stock
₱284.66
₱230.06
₱215.95
₱204.91
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 20 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MT512P 100LQFP 413In Stock
₱579.14
₱450.31
₱385.28
₱371.17
Min.: 1
Mult.: 1
SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 12 bit 168 MHz 89 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL17: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 32KB SRAM, 64-LQFP 619In Stock
₱453.38
₱342.33
₱317.18
₱292.03
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 54 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 32-bit, 32K FLASH QFN 32 5,369In Stock
₱279.14
₱190.80
₱176.69
₱164.42
Min.: 1
Mult.: 1
SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 28 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL43: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB RAM, USB, Segment LCD, 64-BGA 640In Stock
₱644.18
₱547.86
₱511.05
₱442.95
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 50 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL46: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, USB, Segment LCD, 64LQFP 470In Stock
₱588.96
₱458.28
₱406.14
₱380.37
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 50 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM34: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 100-LQFP, 438In Stock
₱464.42
₱381.60
₱346.01
₱332.52
Min.: 1
Mult.: 1
SMD/SMT LQFP-100 ARM Cortex M0+ 128 kB 32 bit 24 bit 50 MHz 68 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM34: 75MHz Cortex-M0+ Metrology MCU, 256KB Flash, 32KB SRAM, Segment LCD, 144-LQFP 300In Stock
₱653.38
₱510.43
₱447.86
₱430.68
Min.: 1
Mult.: 1
SMD/SMT LQFP-144 ARM Cortex M0+ 256 kB 32 bit 16 bit 75 MHz 99 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV11: 75MHz Cortex-M0+ Real-time Control MCU, 128KB Flash, 16KB SRAM, CAN, 48-LQFP 1,179In Stock
₱403.68
₱330.68
₱303.68
₱276.08
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 16 bit 75 MHz 40 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV30: 100MHz Cortex-M4F Real-time Control MCU, 128KB Flash, 16KB SRAM, 64-LQFP 787In Stock
₱324.54
₱268.10
₱250.92
₱238.04
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 16 bit 100 MHz 46 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 200 MHz, 2.5MB Flash, 384kB SRAM, MAPBGA 257, 1 x FlexRay, 1 x Ethernet, -40 C to +125 C 650In Stock
₱2,256.45
₱1,833.14
₱1,663.20
₱1,611.05
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-257 e200z4 2.5 MB 32 bit 4 x 12 bit 200 MHz 384 kB 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU NS486 SXF Optimized 32-Bit 486-Class Cnt 22In Stock
₱5,637.45
₱4,191.43
Reel
₱4,191.43
₱4,190.82
₱4,108.61
Min.: 1
Mult.: 1
: 24
SMD/SMT QFP-160 32 bit 25 MHz 4.75 V 5.25 V 0 C + 70 C Ammo Pack
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREM 48QFP 1MB 1,079In Stock
₱892.03
₱703.07
₱627.61
₱603.68
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 G3KH 1 MB 32 bit 10 bit, 12 bit 240 MHz 33 I/O 128 kB 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 512K/48K QFP48 1,273In Stock
₱353.38
₱269.94
₱236.81
₱226.38
Min.: 1
Mult.: 1
SMD/SMT LFQFP-48 RX 512 kB 32 bit 12 bit 32 MHz 38 I/O 48 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K QFP144 115In Stock
₱1,524.55
₱1,214.73
₱1,090.19
₱1,053.38
Min.: 1
Mult.: 1
SMD/SMT LFQFP-144 RXv2 64 kB 32 bit 12 bit 240 MHz 111 I/O 512 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 2048K/1024K QFP100 179In Stock
₱1,001.23
₱791.42
₱687.12
₱663.81
Min.: 1
Mult.: 1
SMD/SMT LFQFP-100 RXv3 32 kB 32 bit 12 bit 240 MHz 79 I/O 1 MB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 512K/128K QFP100 260In Stock
₱688.96
₱538.65
₱462.58
₱447.24
Min.: 1
Mult.: 1
SMD/SMT LFQFP-100 RXv3 512 kB 32 bit 12 bit 200 MHz 69 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C Tray