Microchip ATmega8U2 Series 8-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR USB 8K FLASH AVR USB 8K FLASH OPT 525In Stock
₱197.55
₱180.37
₱164.42
₱163.80
Min.: 1
Mult.: 1
AVR 8 kB 512 B QFN-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8U2 Tray
Microchip Technology 8-bit Microcontrollers - MCU USB 8K FLASH 16 MHz 3,867In Stock
Cut Tape
₱203.68
₱199.39
₱184.05
Reel
₱173.01
Min.: 1
Mult.: 1
: 5,000
AVR 8 kB 512 B VQFN-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8U2 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU USB 8K FLASH 16 MHz 630In Stock
₱179.76
₱165.65
₱150.31
Min.: 1
Mult.: 1
AVR 8 kB 512 B LQFP-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8U2 Tray
Microchip Technology 8-bit Microcontrollers - MCU USB 8K FLASH 16 MHz 1,113In Stock
Cut Tape
₱182.21
₱177.92
Reel
₱151.53
Min.: 1
Mult.: 1
: 2,000
AVR 8 kB 512 B TQFP-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8U2 Reel, Cut Tape, MouseReel