STMicroelectronics SPC560P50L3 Series 32-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging


STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto Chassis 663In Stock
Cut Tape
₱565.65
₱438.04
₱387.12
₱371.17
Reel
₱342.33
Min.: 1
Mult.: 1
: 1,000
SPC560P50L3 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 5V 512kB
1,000Expected 28/05/2027
Cut Tape
₱565.65
₱438.04
₱387.12
₱371.17
Reel
₱315.95
Min.: 1
Mult.: 1
: 1,000
SPC560P50L3 SMD/SMT LQFP-100 e200z0h 512 kB 40 kB 32 bit 2 x 10 bit 64 MHz 67 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 3.3V 512kB Non-Stocked Lead-Time 26 Weeks
Reel
₱302.46
₱297.55
Min.: 1,000
Mult.: 1,000
: 1,000
SPC560P50L3 SMD/SMT LQFP-100 e200z0 512 kB 32 bit 64 MHz 3.3 V 3.3 V - 40 C + 105 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto Chassis Non-Stocked Lead-Time 26 Weeks
₱308.59
₱303.68
Min.: 540
Mult.: 540
SPC560P50L3 AEC-Q100 Tray