STMicroelectronics STM32F101V8 Series ARM Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 20KB RAM 2X12 ADC 182In Stock
₱468.10
₱334.36
₱305.52
₱282.21
Min.: 1
Mult.: 1
STM32F101V8 SMD/SMT LQFP-100 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 100 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 36MHz, 100pins Non-Stocked Lead-Time 52 Weeks
Cut Tape
₱534.36
₱373.62
₱356.44
₱309.20
Reel
₱274.85
Min.: 1
Mult.: 1
: 1,000
STM32F101V8 SMD/SMT LQFP-100 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 80 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel