STMicroelectronics STM32F103R4 Series ARM Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LINE USB CAN 3,834In Stock
₱377.30
₱304.91
₱289.57
₱268.10
Min.: 1
Mult.: 1
STM32F103R4 SMD/SMT BGA-64 ARM Cortex M3 16 kB 32 bit 12 bit 72 MHz 51 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LINE 16KB Non-Stocked Lead-Time 52 Weeks
₱251.54
Min.: 960
Mult.: 960
STM32F103R4 SMD/SMT LQFP-64 ARM Cortex M3 16 kB 32 bit 12 bit 72 MHz 51 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray