STMicroelectronics STM32F103RE Series ARM Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Performance Line 1,899In Stock
Cut Tape
₱598.16
₱499.39
₱469.33
₱434.97
Reel
₱412.89
Min.: 1
Mult.: 1
: 3,000
STM32F103RE SMD/SMT WLCSP-64 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 Performance LINE 703In Stock
4,800On Order
₱754.61
₱591.41
₱525.16
₱493.25
Min.: 1
Mult.: 1
STM32F103RE SMD/SMT LQFP-64 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D Performance LINE 610In Stock
₱764.42
₱622.09
₱579.14
₱526.38
Min.: 1
Mult.: 1
STM32F103RE SMD/SMT LQFP-64 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D Performance LINE 9In Stock
2,000On Order
Cut Tape
₱777.30
₱613.50
₱585.28
₱507.98
Reel
₱445.40
Min.: 1
Mult.: 1
: 1,000
STM32F103RE SMD/SMT LQFP-64 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel