STMicroelectronics STM32F103ZE Series ARM Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 512KB Perform Line 2,525In Stock
₱994.48
₱782.21
₱711.66
₱670.56
Min.: 1
Mult.: 1
STM32F103ZE SMD/SMT BGA-144 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Performance LINE 1,545In Stock
₱993.26
₱784.05
₱692.64
₱668.10
Min.: 1
Mult.: 1
STM32F103ZE SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 STM32F103 Eval BRD 1,566In Stock
₱884.67
₱709.21
₱657.06
₱598.78
Min.: 1
Mult.: 1
STM32F103ZE SMD/SMT BGA-144 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 Performance LINE 17In Stock
4,680On Order
₱1,053.99
₱831.91
₱709.21
₱668.10
Min.: 1
Mult.: 1
STM32F103ZE SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 High-density 151In Stock
500Expected 25/10/2027
Cut Tape
₱942.34
₱739.88
₱674.24
₱633.75
₱621.48
Reel
₱589.57
Min.: 1
Mult.: 1
: 500
STM32F103ZE SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 512K Flash 64K RAM Non-Stocked Lead-Time 52 Weeks
Reel
₱579.14
Min.: 1,500
Mult.: 1,500
: 1,500
STM32F103ZE SMD/SMT BGA-144 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 64 kB 2 V 3.6 V - 40 C + 85 C Reel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Performance line, Arm Cortex-M3 MCU 512 Kbytes of Flash 72 MHz CPU, m Non-Stocked Lead-Time 52 Weeks
Cut Tape
₱1,015.34
₱795.71
₱736.81
₱680.37
Reel
₱619.64
Min.: 1
Mult.: 1
: 1,500
STM32F103ZE SMD/SMT BGA-144 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel