STMicroelectronics STM32F401CB Series ARM Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 128 Kbytes of Flash 474In Stock
6,240Expected 09/03/2027
₱389.57
₱297.55
₱260.74
₱249.08
Min.: 1
Mult.: 1
STM32F401CB SMD/SMT UFQFPN-48 ARM Cortex M4 128 kB 32 bit 12 bit 84 MHz 36 I/O 64 kB 1.7 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Cost effective DSP FPU ARM CortexM4 MCU 19In Stock
1,560Expected 22/02/2027
₱388.96
₱274.85
₱246.63
₱229.45
Min.: 1
Mult.: 1
STM32F401CB SMD/SMT UFQFPN-48 ARM Cortex M4 128 kB 32 bit 12 bit 84 MHz 36 I/O 64 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M4 core with DSP and FPU, 128 Kbytes of Flash mem 11In Stock
5,000Expected 22/02/2027
Cut Tape
₱400.00
₱274.85
₱256.44
₱225.15
Reel
₱179.76
Min.: 1
Mult.: 1
: 2,500
STM32F401CB SMD/SMT UFQFPN-48 ARM Cortex M4 128 kB 32 bit 12 bit 84 MHz 36 I/O 64 kB 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 128 Kbytes of Flash 473In Stock
1,560On Order
₱428.22
₱335.58
₱301.84
₱291.41
Min.: 1
Mult.: 1
STM32F401CB SMD/SMT UFQFPN-48 ARM Cortex M4 128 kB 32 bit 12 bit 84 MHz 36 I/O 64 kB 1.7 V 3.6 V - 40 C + 105 C