STMicroelectronics STM32L011F3 Series ARM Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power ARM Cortex-M0+ MCU 8-Kbytes Flash, 32 MHz CPU 3,485In Stock
Cut Tape
₱102.45
₱75.46
₱66.26
₱61.10
Reel
₱48.22
Min.: 1
Mult.: 1
: 3,000
STM32L011F3 SMD/SMT UFQFPN-20 ARM Cortex M0+ 8 kB 32 bit 12 bit 32 MHz 16 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power ARM Cortex-M0+ MCU 8-Kbytes Flash, 32 MHz CPU 1,362In Stock
₱112.88
₱82.82
₱68.71
₱65.03
Min.: 1
Mult.: 1
STM32L011F3 SMD/SMT TSSOP-20 ARM Cortex M0+ 8 kB 32 bit 12 bit 32 MHz 16 I/O 2 kB 1.65 V 3.6 V - 40 C + 85 C Tube
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power ARM Cortex-M0+ MCU 8-Kbytes Flash, 32 MHz CPU 893In Stock
12,500Expected 01/03/2027
Cut Tape
₱125.77
₱84.66
₱74.23
₱65.03
Reel
₱50.92
Min.: 1
Mult.: 1
: 2,500
STM32L011F3 SMD/SMT TSSOP-20 ARM Cortex M0+ 8 kB 32 bit 12 bit 32 MHz 16 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel