STMicroelectronics STM32L476ZG Series ARM Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash LCD, USB OTG, DFSD 17In Stock
1,440On Order
₱972.40
₱765.65
₱682.21
₱638.04
Min.: 1
Mult.: 1
Max.: 150
STM32L476ZG SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 3 x 12 bit 80 MHz 114 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash LCD, USB OTG, DFSD
3,237On Order
₱808.59
₱633.75
₱576.69
₱541.72
Min.: 1
Mult.: 1
Max.: 500
STM32L476ZG SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 3 x 12 bit 80 MHz 114 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash LCD, USB OTG, DFSD
2,000On Order
Cut Tape
₱809.21
₱664.42
₱587.12
₱541.72
Reel
₱504.91
Min.: 1
Mult.: 1
Max.: 500
: 500
STM32L476ZG SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 3 x 12 bit 80 MHz 114 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash LCD, USB OTG, DFSD Non-Stocked Lead-Time 52 Weeks
₱550.92
Min.: 1,008
Mult.: 1,008
STM32L476ZG SMD/SMT UFBGA-144 ARM Cortex M4 1 MB 32 bit 12 bit 80 MHz 114 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray