STMicroelectronics STM8AF5288 Serye Mga 8-bit Microcontroller - MCU

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 64kb Flash 1,400May Stock
₱341.11
₱260.12
₱227.61
₱217.18
Min.: 1
Mult.: 1
STM8A 64 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8AF5288 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-bit MCU 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM 2,484May Stock
₱495.09
₱363.81
₱338.65
₱298.16
Min.: 1
Mult.: 1
STM8A 64 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C STM8AF5288 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev U 64KBit 48-Pin Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱423.93
₱311.66
₱290.19
₱255.22
Reel
₱207.98
Min.: 1
Mult.: 1
: 2,400
STM8A 64 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF5288 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev U 64KBit 48-Pin Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱384.66
₱293.25
₱257.06
₱245.40
Min.: 1
Mult.: 1
STM8A 64 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF5288 AEC-Q100 Tray