STMicroelectronics STM8L101K3 Series 8-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit MCU 8Kb Flash Supply 1.65V to 3.6V 347In Stock
₱153.38
₱113.50
₱97.55
₱92.64
Min.: 1
Mult.: 1
STM8 8 kB 1.5 kB LQFP-32 16 MHz No ADC 30 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101K3 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Ultra LP ARM 8-Bit 1.65V to 3.6V 1.5kb Non-Stocked Lead-Time 40 Weeks
₱86.50
Min.: 1,500
Mult.: 1,500
STM8 8 kB 1.5 kB LQFP-32 16 MHz No ADC 30 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L101K3 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM Non-Stocked Lead-Time 40 Weeks
Reel
₱88.34
Min.: 2,400
Mult.: 2,400
: 2,400
STM8 8 kB 1.5 kB LQFP-32 16 MHz 30 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L101K3 Reel

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM Non-Stocked Lead-Time 40 Weeks
Cut Tape
₱195.09
₱126.99
₱116.57
₱100.00
Reel
₱77.30
Min.: 1
Mult.: 1
: 2,400
STM8 8 kB 1.5 kB LQFP-32 16 MHz 30 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L101K3 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1.5KB RAM Non-Stocked Lead-Time 40 Weeks
Reel
₱71.78
Min.: 3,000
Mult.: 3,000
: 3,000
STM8 No ADC 1.65 V 3.6 V 8 bit STM8L101K3 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 8Kbytes -40 to 85 Non-Stocked Lead-Time 40 Weeks
₱71.78
Min.: 2,940
Mult.: 2,940
STM8 8 kB 1.5 kB QFPN-32 16 MHz No ADC 30 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101K3 Tray