STMicroelectronics STM8L151G6 Serye Mga 8-bit Microcontroller - MCU

Mga Resulta: 8
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 32KB Flash 2KB RAM 5,598May Stock
Cut Tape
₱180.98
₱120.25
₱110.43
₱101.84
Reel
₱84.05
Min.: 1
Mult.: 1
: 3,000
STM8 32 kB 2 kB 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G6 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 32KB Flash 2KB RAM 3,852May Stock
₱180.98
₱134.97
₱116.57
₱110.43
Min.: 1
Mult.: 1
STM8 32 kB 2 kB UFQFPN-28 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 28-Pin 32kB 2,025May Stock
Cut Tape
₱182.21
₱135.58
₱117.18
₱111.66
Reel
₱88.96
Min.: 1
Mult.: 1
: 3,000
STM8 32 kB 2 kB 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G6 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 28 pin 32kb Flash 1,965May Stock
₱204.91
₱153.38
₱133.13
₱126.38
Min.: 1
Mult.: 1
STM8 32 kB 2 kB 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L151G6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-Lo-pwr 8-bit MCU 32Kb Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
Cut Tape
₱217.18
₱162.58
₱140.49
₱133.74
Reel
₱108.59
Min.: 1
Mult.: 1
: 3,000
32 kB 1.8 V 3.6 V STM8L151G6 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 28 pin 32kb Flash Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
₱98.16
Min.: 2,940
Mult.: 2,940
STM8 32 kB 2 kB UFQFN-48 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C STM8L151G6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-Lo-pwr 8-bit MCU 32Kb Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
Reel
₱95.09
Min.: 3,000
Mult.: 3,000
: 3,000
32 kB 1.8 V 3.6 V STM8L151G6 Reel
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-Lo-pwr 8-bit MCU 32Kb Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Reel
₱108.59
Min.: 3,000
Mult.: 3,000
: 3,000
32 kB 1.8 V 3.6 V STM8L151G6 Reel