STMicroelectronics STM8L151K6 Serye Mga 8-bit Microcontroller - MCU

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 32-Pin 32kB 2,960May Stock
₱201.84
₱151.53
₱130.68
₱124.54
Min.: 1
Mult.: 1
STM8 32 kB 2 kB UFQFPN-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 32-Pin 32kB 8,378May Stock
Cut Tape
₱259.51
₱171.78
₱156.44
₱133.13
Reel
₱95.09
Min.: 1
Mult.: 1
: 3,000
STM8 32 kB 1.8 V 3.6 V 8 bit STM8L151K6 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 KB Flash 89May Stock
3,000Inaasahan 2/22/2027
₱247.85
₱176.07
₱160.12
₱130.68
Min.: 1
Mult.: 1
STM8 32 kB 2 kB LQFP-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 pin 32kb Flash Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
₱123.31
Min.: 2,940
Mult.: 2,940
STM8 32 kB 1.8 V 3.6 V 8 bit STM8L151K6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
Reel
₱123.31
Min.: 3,000
Mult.: 3,000
: 3,000
32 kB STM8L151K6 Reel

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 pin 32kb Flash Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
₱133.13
Min.: 1,500
Mult.: 1,500
STM8 32 kB 2 kB LQFP-32 16 MHz 10 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L151K6