STMicroelectronics STM8L152C6 Series 8-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 KB Flash w/LCD 5In Stock
1,500On Order
₱141.72
₱90.80
₱82.82
₱72.39
Min.: 1
Mult.: 1
STM8 32 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152C6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU LCD 48pin 32kb Flash Non-Stocked Lead-Time 40 Weeks
Reel
₱60.98
Min.: 2,400
Mult.: 2,400
: 2,400
STM8 1.8 V 3.6 V 8 bit STM8L152C6 Reel
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-Lo-pwr 8-bit MCU 32Kb Non-Stocked Lead-Time 40 Weeks
₱141.72
Min.: 1,560
Mult.: 1,560
STM8 32 kB 2 kB 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L152C6
STMicroelectronics STM8L152C6U6TR
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU Non-Stocked Lead-Time 40 Weeks
Reel
₱119.02
Min.: 2,500
Mult.: 2,500
: 2,500
STM8L152C6 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU LCD 48pin 32kb Flash Non-Stocked Lead-Time 40 Weeks
₱120.86
Min.: 1,560
Mult.: 1,560
STM8 1.8 V 3.6 V 8 bit STM8L152C6 Tray