STMicroelectronics STM8L152K6 Series 8-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 KB Flash w/LCD 40In Stock
1,500On Order
₱214.73
₱160.74
₱139.26
₱132.52
Min.: 1
Mult.: 1
STM8 32 kB 2 kB LQFP-32 16 MHz 12 bit 29 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152K6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 32-Pin 32kB Flash 463In Stock
2,940Expected 08/03/2027
₱252.76
₱179.76
₱163.80
₱139.26
Min.: 1
Mult.: 1
STM8 32 kB 2 kB UFQFPN-32 16 MHz 12 bit 29 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152K6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-Pwr 8b MCU 32Kb Flash 16MHz 5In Stock
Cut Tape
₱252.76
₱179.76
₱163.80
₱139.26
Reel
₱119.02
Min.: 1
Mult.: 1
: 3,000
STM8 32 kB 2 kB UFQFPN-32 16 MHz 12 bit 29 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152K6 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU LCD 32pin 32kb Flash Non-Stocked Lead-Time 40 Weeks
₱133.13
Min.: 1,500
Mult.: 1,500
STM8 1.8 V 3.6 V 8 bit STM8L152K6 Tray