STMicroelectronics STM8S105C4 Series 8-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16MHz MCU 16kB Flash 290In Stock
2,400On Order
Cut Tape
₱196.32
₱146.63
₱126.38
₱120.25
Reel
₱94.48
Min.: 1
Mult.: 1
: 2,400
STM8 16 kB 2 kB LQFP-48 16 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105C4 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Access line 8-bit MCU 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM Non-Stocked Lead-Time 40 Weeks
Cut Tape
₱271.17
₱179.14
₱163.19
₱138.65
Reel
₱115.34
Min.: 1
Mult.: 1
: 2,400
STM8 16 kB 2 kB LQFP-48 16 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S105C4 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 16kB Non-Stocked Lead-Time 40 Weeks
₱241.72
₱163.80
₱151.53
₱131.90
Min.: 1
Mult.: 1
STM8 16 kB 2 kB LQFP-48 16 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105C4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Access line 16 MHz 8-bit MCU 32 Kbyt Non-Stocked Lead-Time 40 Weeks
₱125.77
Min.: 1,500
Mult.: 1,500
STM8 16 kB 2 kB LQFP-48 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S105C4