STMicroelectronics STM8S105K4 Serye Mga 8-bit Microcontroller - MCU

Mga Resulta: 8
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging

STMicroelectronics 8-bit Microcontrollers - MCU Access line, 16 MHz STM8S 8-bit 16 Kbyte 2,210May Stock
₱227.00
₱165.65
₱150.92
₱128.22
Min.: 1
Mult.: 1
STM8 16 kB 2 kB LQFP-32 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S105K4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Access 16 MHz 16kb Flash 2,939May Stock
₱217.18
₱142.95
₱132.52
₱115.34
Min.: 1
Mult.: 1
STM8 16 kB 2 kB UFQFPN-32 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105K4 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Access line MCU 32Kbyt 16 MHz 75May Stock
4,800Inoorder
Cut Tape
₱149.69
₱100.00
₱85.28
₱70.55
Reel
₱52.52
Min.: 1
Mult.: 1
: 2,400
STM8 16 kB 2 kB LQFP-32 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105K4 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt
3,000Inoorder
₱106.14
₱77.91
₱66.26
₱62.58
Min.: 1
Mult.: 1
STM8 16 kB 2 kB LQFP-32 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105K4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 16KB Flash 2KB RAM Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
Reel
₱99.39
Min.: 2,400
Mult.: 2,400
: 2,400
STM8 16 kB 2 kB 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S105K4 Reel
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Access line 8-bit MCU 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
₱97.55
Min.: 2,940
Mult.: 2,940
STM8S105K4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Access line 8-bit MCU 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
Reel
₱97.55
Min.: 3,000
Mult.: 3,000
: 3,000
UFQFPN-32 SMD/SMT STM8S105K4 Reel
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Access line 8-bit MCU 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
Cut Tape
₱217.18
₱142.95
₱132.52
₱115.34
Reel
₱85.28
Min.: 1
Mult.: 1
: 3,000
STM8 16 kB 2 kB 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105K4 Reel, Cut Tape