STMicroelectronics STM8S903K3 Series 8-bit Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM 2,212In Stock
Cut Tape
₱157.06
₱116.57
₱100.00
₱95.09
Reel
₱79.76
Min.: 1
Mult.: 1
: 2,400
STM8 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903K3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Performance LN 8-Bit 24 MHz STM8S MCU 923In Stock
₱150.92
₱111.66
₱96.32
₱91.41
Min.: 1
Mult.: 1
STM8 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903K3 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM 2,933In Stock
₱190.80
₱124.54
₱114.11
₱98.16
Min.: 1
Mult.: 1
STM8 8 kB 1 kB VFQFPN-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903K3 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Application specific line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integ Non-Stocked Lead-Time 40 Weeks
Reel
₱92.03
Min.: 2,400
Mult.: 2,400
: 2,400
STM8 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S903K3 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM Non-Stocked Lead-Time 40 Weeks
Reel
₱73.01
Min.: 3,000
Mult.: 3,000
: 3,000
STM8 8 kB 1 kB 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903K3 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM Non-Stocked Lead-Time 40 Weeks
₱86.50
Min.: 2,940
Mult.: 2,940
STM8 8 kB 1 kB 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S903K3 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM Non-Stocked Lead-Time 40 Weeks
Reel
₱82.82
Min.: 3,000
Mult.: 3,000
: 3,000
STM8 8 kB 1 kB UFQFPN-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903K3 Reel
STMicroelectronics STM8S903K3T3C
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Application specific line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integ Non-Stocked Lead-Time 40 Weeks
₱90.80
Min.: 1,500
Mult.: 1,500
STM8 2 kB 16 MHz 12 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8S903K3