STMicroelectronics DiSEqC 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Maximum Clock Frequency ADC Resolution Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging


STMicroelectronics 8-bit Microcontrollers - MCU DiSEqC slave MCU 8-Bit 16MHz LNB 971In Stock
₱272.39
₱224.54
₱173.01
₱168.10
Min.: 1
Mult.: 1
STM8 16 MHz No ADC 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8SPLNB1 Tube
STMicroelectronics 8-bit Microcontrollers - MCU DiSEqC slave MCU 8-Bit 16MHz LNB 90In Stock
₱363.19
₱239.88
₱211.04
₱184.05
Min.: 1
Mult.: 1
STM8 16 MHz No ADC 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8SPLNB1 Tube