25 MHz Microcontrollers - MCU

Results: 1,383
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6736IPZ A A 595-MSP430F6736IPZ 330In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-100 MSP430 128 kB 16 bit 10 bit 25 MHz 72 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Microco ntroller
348In Stock
1,000Expected 14/12/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-100 MSP430 256 kB 16 bit 12 bit 25 MHz 87 I/O 16 kB 1.8 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25-MHz MCU with 256- KB flash 16-KB SRAM A 595-SP430F5438AIZCAR 1,480In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT NFBGA-113 MSP430 256 kB 16 bit 12 bit 25 MHz 87 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU 1,669In Stock
Min.: 1
Mult.: 1

SMD/SMT CSP-16 CIP-51 8051 8 kB 8 bit 12 bit 25 MHz 13 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU 2,678In Stock
7,500Expected 07/12/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT CSP-16 CIP-51 8051 8 kB 8 bit 12 bit 25 MHz 13 I/O 256 B 3.6 V 2.2 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU 685In Stock
3,000Expected 27/11/2026
Min.: 1
Mult.: 1
: 1,500

SMD/SMT QFN-28 8051 16 kB 8 bit 10 bit 25 MHz 25 I/O 1.25 kB 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU USB-Flash-16k-ADC-QFN28 OTP available (T321-GM) 208In Stock
1,533Expected 27/11/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-28 CIP-51 8051 16 kB 8 bit 10 bit 25 MHz 21 I/O 2.3 kB 2.7 V 3.6 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 130In Stock
Min.: 1
Mult.: 1
Max.: 130

SMD/SMT TQFP-44 8051 64 kB 8 bit No ADC 25 MHz 32 I/O 256 B 4.5 V 5.5 V 0 C + 70 C Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 128In Stock
Min.: 1
Mult.: 1
Max.: 128

Through Hole PDIP-40 8051 64 kB 8 bit No ADC 25 MHz 32 I/O 256 B 4.5 V 5.5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 69In Stock
70Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 139

Through Hole PDIP-40 8051 64 kB 8 bit No ADC 25 MHz 32 I/O 256 B 4.5 V 5.5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 68In Stock
Min.: 1
Mult.: 1
Max.: 68

SMD/SMT PLCC-44 8051 64 kB 8 bit No ADC 25 MHz 32 I/O 256 B 4.5 V 5.5 V 0 C + 70 C Tube
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device 247In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 64 kB 32 bit/16 bit 10 bit 25 MHz 45 I/O 16 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device 282In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 256 kB 32 bit/16 bit 2 x 10 bit 25 MHz 45 I/O 32 kB 3 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 16KB 454 RAM 33 I/O 41In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 PIC17 8 kB 8 bit No ADC 25 MHz 33 I/O 454 B 4.5 V 5.5 V 0 C + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 256KB 1536 RAM 26I/O 84In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-68 PIC18 256 kB 8 bit 10 bit 25 MHz 47 I/O 1.5 kB 4.2 V 5.5 V - 40 C + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB Flash 0.5 kB RAM 8-bit Busy Bee MCU 218In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 CIP-51 8051 4 kB 8 bit 12 bit 25 MHz 16 I/O 512 B 2.2 V 3.6 V - 40 C + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU 1,570In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 CIP-51 8051 8 kB 8 bit 12 bit 25 MHz 13 I/O 512 B 2.2 V 3.6 V - 40 C + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU 22In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 CIP-51 8051 4 kB 8 bit 12 bit 25 MHz 16 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8kB/512B RAM, ADC, QFN20 559In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT QFN-20 8051 8 kB 8 bit 12 bit 25 MHz 16 I/O 512 B 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 364In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 CIP-51 8051 16 kB 8 bit 10 bit 25 MHz 16 I/O 4.25 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU 20In Stock
Min.: 1
Mult.: 1

SMD/SMT CIP-51 8051 8 kB 8 bit 12 bit 25 MHz 16 I/O 512 B 2.2 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 800In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S12 128 kB 16 bit 10 bit 25 MHz 54 I/O 8 kB 3.15 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 1,995In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT LQFP-48 S12 128 kB 16 bit 10 bit 25 MHz 40 I/O 8 kB 3.15 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 797In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S12 128 kB 16 bit 10 bit 25 MHz 54 I/O 8 kB 3.15 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 48K Flash 4KB RAM Au 1,250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12 48 kB 16 bit 10 bit 25 MHz 40 I/O 4 kB 3.15 V 5.5 V - 40 C + 125 C Tray