DFN-8 Mga 8-bit Microcontroller - MCU

Mga Resulta: 159
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 1,679May Stock
1,800Inoorder
₱30.68
₱28.22
₱25.77
Min.: 1
Mult.: 1
PIC16 7 kB 512 B DFN-8 32 MHz 10 bit 5 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15213/14/23/24/43/44 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Fl 64B RAM 6 I/O 10-bit ADC 684May Stock
₱60.74
₱54.60
₱49.69
Min.: 1
Mult.: 1
PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Tube
Microchip Technology 8-bit Microcontrollers - MCU 0.75KB 23B RAM 9May Stock
₱49.69
₱44.85
Min.: 1
Mult.: 1
PIC10 768 B 23 B DFN-8 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F22x Tube
Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 379May Stock
₱46.63
₱42.33
₱38.04
Min.: 1
Mult.: 1
PIC10 384 B 64 B DFN-8 16 MHz 8 bit 4 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Fl 64B R 10-bit ADC 340May Stock
₱60.74
₱54.60
₱49.69
Min.: 1
Mult.: 1
PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Tube
Microchip Technology 8-bit Microcontrollers - MCU 15KB Flash Prgrm 64B 8MHz Intrnl Oscilat 329May Stock
Cut Tape
₱63.80
₱63.19
Reel
₱52.70
Min.: 1
Mult.: 1
: 3,300
PIC12 1.5 kB 41 B DFN-8 8 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F519 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O 8MHz INT OSC 494May Stock
Cut Tape
₱82.21
Reel
₱68.71
Min.: 1
Mult.: 1
: 3,300
PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F615 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2 KB 64 RAM 6I/O 134May Stock
₱112.88
Min.: 1
Mult.: 1
PIC12 1.75 kB 64 B DFN-8 20 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F635 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O 200May Stock
₱119.63
Min.: 1
Mult.: 1
PIC12 3.5 kB 128 B DFN-8 20 MHz 10 bit 6 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F683 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 548May Stock
₱46.01
₱41.72
₱38.04
Min.: 1
Mult.: 1
PIC16 7 kB 512 B DFN-8 32 MHz 12 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator
3,300Inaasahan 2/1/2027
Cut Tape
₱58.90
₱56.32
Reel
₱49.69
Min.: 1
Mult.: 1
: 3,300
PIC12 1.75 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator
3,182Inaasahan 11/12/2026
Cut Tape
₱63.80
₱63.19
Reel
₱52.70
Min.: 1
Mult.: 1
: 3,300
PIC12 3.5 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz
1,307Inoorder
₱87.73
₱79.76
₱73.01
Min.: 1
Mult.: 1
PIC12 3.5 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1822 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz
3,295Inaasahan 12/28/2026
Cut Tape
₱91.41
₱89.57
Reel
₱76.07
Min.: 1
Mult.: 1
: 3,300
PIC12 3.5 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1822 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode
6,350Inaasahan 12/21/2026
Cut Tape
₱28.83
₱28.16
Reel
₱23.93
Min.: 1
Mult.: 1
: 3,300
DFN-8 PIC16F15213/14/23/24/43/44 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode
6,594Inaasahan 11/9/2026
Cut Tape
₱31.90
₱30.98
Reel
₱26.38
Min.: 1
Mult.: 1
: 3,300
DFN-8 PIC16F15213/14/23/24/43/44 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6I/O Ext Temp QFN
363Inaasahan 1/11/2027
₱145.40
₱141.72
₱138.65
Min.: 1
Mult.: 1
PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F675 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode
1,788Inaasahan 12/17/2026
₱27.61
₱25.15
₱22.82
Min.: 1
Mult.: 1
PIC16 3.5 kB 256 B DFN-8 32 MHz 10 bit 5 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15213/14/23/24/43/44 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64B RAM 6 IO 10-bit ADC Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱52.70
Min.: 3,300
Mult.: 3,300
: 3,300
PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Reel
Microchip Technology 8-bit Microcontrollers - MCU 0.75KB Fl 24B RAM Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱38.04
Min.: 1,200
Mult.: 150
PIC10 768 B 24 B DFN-8 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Tube
Microchip Technology 8-bit Microcontrollers - MCU 0.375KB 16B RAM Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱38.04
Min.: 1,200
Mult.: 150
PIC10 384 B 16 B DFN-8 4 MHz No ADC 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Tube
Microchip Technology 8-bit Microcontrollers - MCU 0.375KB 16B RAM Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱36.99
Min.: 3,300
Mult.: 3,300
: 3,300
PIC10 384 B 16 B DFN-8 4 MHz No ADC 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Reel
Microchip Technology 8-bit Microcontrollers - MCU 768B Flash 24B RAM 4 I/O Comparator Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱44.05
Min.: 900
Mult.: 150
PIC10 768 B 24 B DFN-8 4 MHz No ADC 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F20x Tube
Microchip Technology 8-bit Microcontrollers - MCU 0.75KB 24B RAM Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Reel
₱44.05
Min.: 3,300
Mult.: 3,300
: 3,300
PIC10 768 B 24 B DFN-8 4 MHz No ADC 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Reel
Microchip Technology 8-bit Microcontrollers - MCU 0.375KB 16B RAM Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱36.99
Min.: 3,300
Mult.: 3,300
: 3,300
PIC10 384 B 16 B DFN-8 8 MHz 8 bit 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F22x Reel