QFN-8 8-bit Microcontrollers - MCU

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3,920
Mult.: 490

eZ8 8 kB 1 kB QFN-8 5 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F081 Tray
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3,430
Mult.: 490

eZ8 8 kB 1 kB QFN-8 20 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F081 Tray
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3,430
Mult.: 490

eZ8 8 kB 1 kB QFN-8 20 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F081 Tray
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 4CH 10BIT A/D Non-Stocked
Min.: 3,920
Mult.: 490

eZ8 8 kB 1 kB QFN-8 5 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 4CH 10BIT A/D Non-Stocked
Min.: 3,920
Mult.: 490

eZ8 8 kB 1 kB QFN-8 5 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 4CH 10BIT A/D Non-Stocked
Min.: 3,920
Mult.: 490

eZ8 8 kB 1 kB QFN-8 20 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 4CH 10BIT A/D Non-Stocked
Min.: 3,920
Mult.: 490

eZ8 8 kB 1 kB QFN-8 20 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tray