QFP-64 Mga Microcontroller - MCU

Mga Resulta: 112
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Isitilo ng Mounting Package / Case Core Laki ng Memory ng Program Lapad ng Data Bus Resolusyon ng ADC Maximum na Clock Frequency Dami ng I/O Laki ng Data RAM Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Microchip Technology ARM Microcontrollers - MCU LQFP,Green,IND TEMP,MRL B Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱236.20
₱216.57
₱195.71
Min.: 1
Mult.: 1
SMD/SMT QFP-64 ARM Cortex M3 64 kB 32 bit 12 bit 64 MHz 47 I/O 16 kB 1.62 V 1.9 V - 40 C + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 64KFLASH W/2K EEPROM QFP64
416May Stock
₱2,836.21
₱2,449.09
₱2,383.45
Min.: 1
Mult.: 1
SMD/SMT QFP-64 HC08 64 kB 8 bit 8 bit 8.4 MHz 52 I/O 2 kB 5 V 5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 48KB Flash, 40MHz, QFP 64 445May Stock
₱854.61
₱649.70
₱622.70
₱548.47
Min.: 1
Mult.: 1
SMD/SMT QFP-64 S08 48 kB 8 bit 10 bit 40 MHz 54 I/O 2 kB 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT64 454May Stock
₱295.71
₱204.91
₱198.77
₱190.80
Min.: 1
Mult.: 1
SMD/SMT QFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 58 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64 332May Stock
₱898.78
₱709.21
₱633.13
₱609.82
Min.: 1
Mult.: 1
SMD/SMT QFP-64 S08 32 kB 8 bit 10 bit 40 MHz 54 I/O 2 kB 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 48KB Flash, 40MHz, QFP 64 416May Stock
₱1,115.96
₱901.85
₱864.42
₱761.97
Min.: 1
Mult.: 1
SMD/SMT QFP-64 S08 48 kB 8 bit 10 bit 40 MHz 54 I/O 2 kB 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 241May Stock
₱1,069.33
₱875.46
₱829.45
₱810.43
Min.: 1
Mult.: 1
SMD/SMT QFP-64 S08 60 kB 8 bit 10 bit 40 MHz 54 I/O 2 kB 2.7 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 32K flash 40Mhz 142May Stock
₱396.93
₱303.07
₱255.83
₱246.01
Min.: 1
Mult.: 1
SMD/SMT QFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 420May Stock
₱1,091.42
₱812.89
₱757.06
₱756.45
Min.: 1
Mult.: 1
SMD/SMT QFP-64 ColdFire V1 128 kB 32 bit 12 bit 50.33 MHz 54 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08PL 64 QFP 296May Stock
₱403.07
₱296.32
₱276.08
₱242.95
Min.: 1
Mult.: 1
SMD/SMT QFP-64 S08 60 kB 8 bit 10 bit 20 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 1024 kB LCD MCU 630May Stock
₱493.87
₱450.92
₱444.79
Min.: 1
Mult.: 1
SMD/SMT QFP-64 ARM Cortex M4 1.02 MB 32 bit 2 x 12 bit 72 MHz 51 I/O 192 kB 1.8 V 3.8 V - 40 C + 85 C Tray
NXP Semiconductors MKE04Z128VQH4
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT128 544May Stock
₱436.81
₱312.27
₱264.42
₱258.28
Min.: 1
Mult.: 1
SMD/SMT QFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 1024 kB MCU 800May Stock
₱763.81
₱603.68
₱547.86
₱521.48
₱455.83
Min.: 1
Mult.: 1
SMD/SMT QFP-64 ARM Cortex M4 1.02 MB 32 bit 2 x 12 bit 72 MHz 53 I/O 192 kB 1.8 V 3.8 V - 40 C + 85 C Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 512K ROM (Byte) ; 16K RAM (Byte) 653May Stock
₱951.54
₱788.96
₱703.68
₱674.85
Min.: 1
Mult.: 1
SMD/SMT QFP-64 nX-U16/100 512 kB 16 bit 10 bit 24 MHz 58 I/O 32 kB 1.6 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 64 282May Stock
₱848.47
₱668.10
₱595.71
₱573.01
Min.: 1
Mult.: 1
SMD/SMT QFP-64 S08 16 kB 8 bit 10 bit 40 MHz 54 I/O 1 kB 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 64 800May Stock
₱807.98
₱613.50
₱588.35
₱518.41
Min.: 1
Mult.: 1
SMD/SMT QFP-64 S12 32 kB 16 bit 10 bit 64 MHz 50 I/O 2 kB 4.5 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors MCF51AC256BVFUE
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 64 157May Stock
₱1,503.69
₱1,176.08
₱1,123.32
₱1,020.86
Min.: 1
Mult.: 1
SMD/SMT QFP-64 ColdFire V1 256 kB 32 bit 12 bit 50.33 MHz 54 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 117May Stock
Cut Tape
₱1,059.51
₱839.88
₱751.54
₱724.54
Reel
₱702.46
Min.: 1
Mult.: 1
: 750
SMD/SMT QFP-64 S08 60 kB 8 bit 10 bit 40 MHz 54 I/O 2 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 1024 kB USB LCD MCU 2,451May Stock
₱898.16
₱703.07
₱654.60
₱601.23
Min.: 1
Mult.: 1
SMD/SMT QFP-64 ARM Cortex M4 1.02 MB 32 bit 2 x 12 bit 72 MHz 50 I/O 192 kB 1.8 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 2048 kB USB LCD MCU 763May Stock
₱1,361.36
₱1,078.53
₱1,008.59
₱930.68
Min.: 1
Mult.: 1
SMD/SMT QFP-64 ARM Cortex M4 2.05 MB 32 bit 12 bit 72 MHz 47 I/O 512 kB 1.8 V 3.8 V - 40 C + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 1,858May Stock
3,360Inoorder
₱1,072.40
₱874.85
₱800.62
₱756.45
Min.: 1
Mult.: 1
SMD/SMT QFP-64 S08 60 kB 8 bit 10 bit 40 MHz 54 I/O 2 kB 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08JM 8-bit MCU, S08 core, 60KB Flash, 48MHz, QFP 64 3,539May Stock
₱1,057.67
₱831.91
₱768.72
₱688.96
Min.: 1
Mult.: 1
SMD/SMT QFP-64 S08 60 kB 8 bit 12 bit 48 MHz 51 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 655May Stock
₱1,540.50
₱1,205.53
₱1,150.93
₱1,046.02
Min.: 1
Mult.: 1
SMD/SMT QFP-64 ColdFire V1 128 kB 32 bit 12 bit 50.33 MHz 51 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, QFP 64 301May Stock
₱1,183.44
₱941.72
₱845.40
₱815.34
Min.: 1
Mult.: 1
SMD/SMT QFP-64 ColdFire V1 64 kB 32 bit 12 bit 50.33 MHz 51 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU 800May Stock
₱365.65
₱303.68
₱265.03
₱246.63
Min.: 1
Mult.: 1
SMD/SMT QFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 50 I/O 32 kB 1.8 V 3.8 V - 40 C + 85 C Tray