SOIC-28 Mga Microcontroller - MCU

Mga Uri ng Microcontroller - MCU

Baguhin ang category view
Mga Resulta: 963
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Isitilo ng Mounting Package / Case Core Laki ng Memory ng Program Lapad ng Data Bus Resolusyon ng ADC Maximum na Clock Frequency Dami ng I/O Laki ng Data RAM Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging

Microchip Technology 8-bit Microcontrollers - MCU 16K Flash ADC 1,019May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 8051 16 kB 8 bit 10 bit 40 MHz 20 I/O 512 B 3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8-5.5V 256B RAM 256B EEPROM 919May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 256 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5 1,970May Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4KB 192 RAM 22 I/O 1,198May Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 PIC16 7 kB 8 bit 8 bit 20 MHz 22 I/O 192 B 4 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1,600May Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 PIC16 14 kB 8 bit 12 bit 32 MHz 26 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 821May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 14 kB 8 bit 12 bit 32 MHz 24 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23 I/O 1,285May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 32 kB 8 bit 10 bit 40 MHz 23 I/O 1.5 kB 4.2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE, 2KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 7,527May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 1,316May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1,209May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 128 kB 8 bit 12 bit 64 MHz 25 I/O 8 kB 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O 1,269May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 40 MHz 25 I/O 768 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 3,535May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1,650May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 8,950May Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 PIC16 3 kB 8 bit No ADC 20 MHz 20 I/O 72 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 1,295May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 7 kB 8 bit 8 bit 16 MHz 25 I/O 192 B 2.5 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 1,648May Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 PIC16 7 kB 8 bit 8 bit 20 MHz 25 I/O 192 B 2.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768bytes- RAM 25I/O 1,285May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 12 bit 25 MHz 25 I/O 768 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 22 I/O 376May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 40 MHz 24 I/O 768 B 4.2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 25 I/O 8B 5,981May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 64 MHz 25 I/O 768 B 1.8 V 3.6 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 2,098May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 32 kB 8 bit 12 bit 64 MHz 25 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 25 I/O 224May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 64 kB 8 bit 10 bit 32 MHz 25 I/O 3.89 kB 4.2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN 1,002May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 64 kB 8 bit 10 bit 40 MHz 25 I/O 3.25 kB 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 4,189May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 1,240May Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 AVR 128 kB 8 bit 12 bit 24 MHz 23 I/O 16 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 3,745May Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 AVR 32 kB 8 bit 12 bit 24 MHz 23 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape