SOIC-8 Tube Microcontrollers - MCU

Results: 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 4K FLASH 256B SRAM 9,228In Stock
₱271.17
₱167.49
₱147.85
₱143.56
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 M8C 4 kB 8 bit 14 bit 24 MHz 6 I/O 256 B 2.4 V 5.25 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 96,517In Stock
₱47.85
₱42.95
₱40.49
₱40.00
₱39.75
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 40,816In Stock
₱41.10
₱40.49
₱38.53
₱38.47
₱35.28
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit 10 bit 32 MHz 6 I/O 128 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill 2,829In Stock
₱64.42
₱58.90
₱53.50
₱52.88
₱52.45
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 20 MHz 5 I/O 128 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 8,125In Stock
₱46.63
₱46.32
₱42.95
₱40.49
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit 10 bit 32 MHz 6 I/O 128 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 2 KB 41 RAM 6 I/O 13,905In Stock
₱57.06
₱52.15
₱51.35
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 1.5 kB 8 bit No ADC 4 MHz 6 I/O 41 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1KB FLASH 64B EE 64B SRAM 20MHz 2,793In Stock
₱64.42
₱58.90
₱53.37
₱53.31
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 AVR 1 kB 8 bit 10 bit 20 MHz 6 I/O 64 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz Ext Temp SOIC8 6,065In Stock
₱100.61
₱100.00
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 1.5 kB 8 bit No ADC 4 MHz 5 I/O 41 B 3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 256bRAM 6 I/0, 10-Bit ADC 4,127In Stock
₱52.15
₱51.84
₱49.69
₱49.51
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FLASH 256B SRAM ADC 2 TIMERS 8,018In Stock
₱91.41
₱86.50
₱77.91
₱76.69
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 AVR 8 kB 8 bit 10 bit 20 MHz 6 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 105C, Green, Tube 19,058In Stock
₱27.61
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 AVR 4 kB 8 bit 10 bit 20 MHz 6 I/O 256 B 1.8 V 5.5 V - 40 C + 105 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1kx12 OTP 6,850In Stock
₱96.32
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 1.5 kB 8 bit No ADC 4 MHz 5 I/O 41 B 2.5 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 8,868In Stock
₱53.37
₱49.69
₱42.95
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 6 I/O 64 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16-bit PWMComparator EUSART 2,445In Stock
₱47.85
₱46.63
₱42.95
₱38.83
₱38.41
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 5.5 V - 40 C + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU PA4 SOIC8 2,622In Stock
₱102.45
₱75.46
₱60.74
₱57.98
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 S08 4 kB 8 bit 12 bit 20 MHz 6 I/O 512 B 2.7 V 5.5 V - 40 C + 105 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, E TEMP 64B RAM, SOIC8 4,615In Stock
₱62.58
₱57.06
₱50.61
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit No ADC 20 MHz 5 I/O 64 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 10,897In Stock
₱26.38
₱24.54
₱22.09
₱22.02
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC16 3.5 kB 8 bit 10 bit 32 MHz 5 I/O 256 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8BIT MCU 3.5KB Flash 256 RAM, 256 EEPROM 3,854In Stock
₱53.99
₱52.88
₱49.69
₱44.79
₱44.72
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC16 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08PL SOIC8 3,042In Stock
₱72.39
₱56.07
₱46.81
₱45.15
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 S08 4 kB 8 bit 10 bit 20 MHz 6 I/O 512 B 2.7 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz ExtTemp SOIC8 435In Stock
₱98.16
₱96.93
₱96.32
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 768 B 8 bit No ADC 4 MHz 5 I/O 25 B 3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 2kb 64 RAM 6 I/O 572In Stock
₱96.93
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit No ADC 20 MHz 6 I/O 64 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O 4MHz ExtTemp SOIC8 769In Stock
₱183.44
₱182.82
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit 8 bit 4 MHz 5 I/O 128 B 3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1 KB Flash Program 64B FData 8MHz Osc 1,399In Stock
₱53.37
₱52.58
₱49.69
₱44.17
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 1.5 kB 8 bit No ADC 8 MHz 6 I/O 41 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz SOIC8 748In Stock
₱80.98
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 768 B 8 bit No ADC 4 MHz 5 I/O 25 B 2.5 V 5.5 V 0 C + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 1,011In Stock
₱67.49
₱62.58
₱55.83
₱55.77
₱55.34
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube