WQFN-48 Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
ROHM Semiconductor 16-bit Microcontrollers - MCU ICs, Microcontrollers, General-Purpose MCUs(16bit) 2,000In Stock
Cut Tape
₱182.21
₱152.76
₱133.74
₱126.99
Reel
₱101.84
Min.: 1
Mult.: 1
: 2,000
SMD/SMT WQFN-48 RISC 64 kB 16 bit 12 bit 1 MHz 40 I/O 8 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU ICs, Microcontrollers, General-Purpose MCUs(16bit) 2,000In Stock
Cut Tape
₱188.34
₱157.67
₱138.04
₱131.29
Reel
₱106.75
Min.: 1
Mult.: 1
: 2,000
SMD/SMT WQFN-48 RISC 128 kB 16 bit 12 bit 1 MHz 40 I/O 8 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1,490In Stock
Cut Tape
₱216.57
₱180.98
₱158.90
₱150.92
Reel
₱123.93
Min.: 1
Mult.: 1
: 2,000
SMD/SMT WQFN-48 RISC 64 kB 16 bit 12 bit 1 MHz 35 I/O 8 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 2,000In Stock
Cut Tape
₱222.09
₱185.89
₱163.19
₱154.60
Reel
₱127.61
Min.: 1
Mult.: 1
: 2,000
SMD/SMT WQFN-48 RISC 96 kB 16 bit 12 bit 1 MHz 35 I/O 8 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Panjit ARM Microcontrollers - MCU Motor MCU with 3-Phase 80V Pre Driver Embedded Non-Stocked Lead-Time 12 Weeks
Reel
₱142.95
Min.: 4,900
Mult.: 4,900
: 4,900
SMD/SMT WQFN-48 ARM Cortex M0 32 kB 12 bit 48 MHz 30 I/O 4 kB 5.5 V 36 V - 40 C + 105 C Reel
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A6 256K 48WQFN Non-Stocked Lead-Time 18 Weeks
₱298.16
₱290.19
Min.: 416
Mult.: 416
WQFN-48 Tray