Tube Mga Microcontroller - MCU

Mga Resulta: 7,981
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Isitilo ng Mounting Package / Case Core Laki ng Memory ng Program Lapad ng Data Bus Resolusyon ng ADC Maximum na Clock Frequency Dami ng I/O Laki ng Data RAM Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 64KB RAM I2S, CTMU, UART, ADC 1,326May Stock
₱419.02
₱384.05
₱379.76
₱348.47
₱347.85
Min.: 1
Mult.: 1
SMD/SMT QFN-64 MIPS32 M4K 512 kB 32 bit 10 bit 50 MHz 81 I/O 64 kB 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit16 MIPS 32KB Flash 8KB RAM 2,599May Stock
₱242.95
₱228.84
₱222.09
₱216.57
₱215.34
Min.: 1
Mult.: 1
SMD/SMT QFN-28 PIC24F 32 kB 16 bit 10 bit 32 MHz 19 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 8 KB Flash 1 KB RAM 805May Stock
₱211.04
₱193.87
₱174.85
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 PIC24F 8 kB 16 bit 12 bit 32 MHz 18 I/O 1 kB 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 1,926May Stock
₱69.33
₱64.42
₱58.28
Min.: 1
Mult.: 1
Through Hole PDIP-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 6 I/O 64 B 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 256bRAM 6 I/0, 10-Bit ADC 4,127May Stock
₱52.15
₱51.84
₱49.69
₱49.51
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 20MHz IndTemp SOIC14 978May Stock
₱109.82
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 1.5 kB 8 bit No ADC 20 MHz 11 I/O 72 B 3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 73 RAM 12 I/O 783May Stock
₱148.47
₱146.63
Min.: 1
Mult.: 1
Through Hole PDIP-18 PIC16 2 kB 8 bit No ADC 4 MHz 12 I/O 73 B 2.5 V 5.5 V 0 C + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 1,095May Stock
₱219.63
Min.: 1
Mult.: 1
Through Hole PDIP-18 PIC16 2 kB 8 bit 8 bit 20 MHz 13 I/O 128 B 4 V 5.5 V 0 C + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 1kB RAM 48 MHz Int Osc 1,788May Stock
₱104.30
₱103.07
₱95.09
₱86.50
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 PIC16 14 kB 8 bit 10 bit 48 MHz 11 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 1,913May Stock
₱73.62
₱67.49
₱61.96
Min.: 1
Mult.: 1
SMD/SMT QFN-16 PIC16 2 kB 8 bit 10 bit 20 MHz 12 I/O 128 B 2.3 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 4,683May Stock
₱50.92
₱50.86
₱46.63
₱42.33
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 PIC16 14 kB 8 bit 10 bit 32 MHz 17 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 3,535May Stock
₱93.25
₱85.28
₱84.66
₱77.30
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1,620May Stock
₱95.09
₱90.18
₱88.34
₱80.37
₱79.76
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 4,916May Stock
₱144.17
₱142.95
₱133.13
₱120.25
Min.: 1
Mult.: 1
Through Hole PDIP-20 RISC 28 kB 8 bit 10 bit 32 MHz 18 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc 1,396May Stock
₱115.95
₱115.34
₱106.75
₱106.14
Min.: 1
Mult.: 1
SMD/SMT SOIC-18 PIC16 3.5 kB 8 bit 10 bit 32 MHz 16 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 754May Stock
₱219.02
₱200.61
₱182.21
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC16 28 kB 8 bit 10 bit 32 MHz 36 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ext Temp PDIP18 950May Stock
₱171.78
₱171.17
Min.: 1
Mult.: 1
Through Hole PDIP-18 PIC16 1.75 kB 8 bit No ADC 20 MHz 16 I/O 224 B 3 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ext Temp SOIC18 729May Stock
₱161.96
Min.: 1
Mult.: 1
SMD/SMT SOIC-18 PIC16 1.75 kB 8 bit No ADC 20 MHz 16 I/O 224 B 3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 1,295May Stock
₱106.75
₱97.55
₱96.93
₱88.96
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC16 7 kB 8 bit 8 bit 16 MHz 25 I/O 192 B 2.5 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 35KB Flsh 128 R 8MHz Int Osc 9-bit DAC 4,139May Stock
₱71.17
₱70.55
₱65.64
₱61.96
Min.: 1
Mult.: 1
SMD/SMT QFN-16 PIC16 3.5 kB 8 bit 10 bit 8 MHz 12 I/O 128 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 7,411May Stock
₱89.57
₱82.21
₱74.85
Min.: 1
Mult.: 1
SMD/SMT UQFN-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O 1,137May Stock
₱365.03
Min.: 1
Mult.: 1
SMD/SMT QFN-28 PIC18 16 kB 8 bit 10 bit 40 MHz 25 I/O 768 B 4.2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768bytes- RAM 25I/O 1,231May Stock
₱334.36
₱333.74
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC18 16 kB 8 bit 12 bit 25 MHz 25 I/O 768 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768bytes- RAM 25I/O 365May Stock
₱387.12
₱382.21
₱381.60
₱376.08
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 16 kB 8 bit 12 bit 40 MHz 25 I/O 768 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 22 I/O 376May Stock
₱407.98
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 40 MHz 24 I/O 768 B 4.2 V 5.5 V - 40 C + 125 C Tube