Tube Microcontrollers - MCU

Results: 7,981
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPROM 23 I/O Pins 650In Stock
₱247.24
₱228.22
₱206.14
Min.: 1
Mult.: 1
Through Hole PDIP-28 AVR 16 kB 8 bit 10 bit 20 MHz 23 I/O 1 kB 2.7 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,2KB RAM,10b ADCC,DAC,PWM,HLT,WDT,PPS,EUSART,SPI/I2C, XLP SLEEP Mode 3,921In Stock
₱226.38
₱207.98
₱206.14
₱203.07
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC16 28 kB 8 bit 10 bit 32 MHz 36 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube

STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 MCU 1,278In Stock
₱198.77
₱148.47
₱124.54
₱119.02
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 15 I/O 4 kB 2 V 3.6 V - 40 C + 105 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V 1,112In Stock
₱174.23
₱156.44
₱150.92
₱149.69
₱144.17
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC16 16 kB 8 bit 10 bit 20 MHz 36 I/O 1 kB 2.5 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 18I/0 Enhanced Mid 4,431In Stock
₱141.11
₱138.04
₱128.84
₱117.18
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 28KB Flash 2KB RAM 256B EE CIP 1,662In Stock
₱104.30
₱95.71
₱95.09
₱86.50
₱85.89
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 28KB Flash 2KB RAM 256B EE CIP 695In Stock
₱148.47
₱136.81
₱136.20
₱123.31
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC16 28 kB 8 bit 10 bit 32 MHz 36 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 256 EEPRO 1,253In Stock
₱87.12
₱79.14
₱72.39
₱71.78
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 PIC16 7 kB 8 bit 10 bit 32 MHz 18 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 256B RAM 256B EE LCD 1.8-5.5V 2,074In Stock
₱170.55
₱155.83
₱141.72
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC16 7 kB 8 bit 10 bit 32 MHz 36 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2,089In Stock
₱179.14
₱164.42
₱149.08
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC18 32 kB 8 bit 10 bit 64 MHz 36 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU MSP430G22x0 Mixed Si gnal MCU A 595-MSP4 A 595-MSP430G2210IDR 4,055In Stock
₱118.41
₱87.12
₱72.39
₱68.10
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MSP430 2 kB 16 bit No ADC 16 MHz 4 I/O 128 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 948In Stock
₱213.50
₱150.31
₱136.81
₱119.02
₱118.41
Min.: 1
Mult.: 1
Through Hole PDIP-20 MSP430 2 kB 16 bit 10 bit 16 MHz 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU PA4 TSSOP20 13,403In Stock
₱175.46
₱114.11
₱103.68
₱87.12
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 S08 4 kB 8 bit 12 bit 20 MHz 18 I/O 512 B 2.7 V 5.5 V - 40 C + 105 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08PL SOIC8 3,042In Stock
₱90.18
₱65.64
₱52.82
₱50.31
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 S08 4 kB 8 bit 10 bit 20 MHz 6 I/O 512 B 2.7 V 5.5 V - 40 C + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,low end Core, 4k Flash 2,880In Stock
₱165.03
₱107.36
₱96.93
₱82.21
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 S08 4 kB 8 bit 12 bit 20 MHz 14 I/O 512 B 2.7 V 5.5 V - 40 C + 125 C Tube

STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32-Kbytes of Flash , 32 MHz CPU 13,290In Stock
₱147.24
₱105.52
₱92.64
₱84.05
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 15 I/O 8 kB 1.65 V 3.6 V - 40 C + 105 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC 5,694In Stock
₱64.42
₱58.90
₱58.83
₱53.37
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 AVR 16 kB 8 bit 10 bit 20 MHz 27 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit PIC24F, 16 MIPS, 256KB Flash, 16KB RAM, 28 pin 2,827In Stock
₱133.13
₱120.25
₱109.82
Min.: 1
Mult.: 1
SMD/SMT UQFN-28 PIC24F 256 kB 16 bit 10 bit, 12 bit 32 MHz 22 I/O 16 kB 2 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 552In Stock
₱248.47
₱228.22
₱205.52
₱204.91
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC24F 32 kB 16 bit 12 bit 32 MHz 23 I/O 2 kB 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin 575In Stock
₱331.29
₱303.68
₱301.84
₱275.46
Min.: 1
Mult.: 1
SMD/SMT QFN-44 MIPS32 M4K 128 kB 32 bit 10 bit 40 MHz 33 I/O 32 kB 2.3 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 2,659In Stock
₱37.42
₱34.36
₱30.68
₱30.61
₱30.37
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 11 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 4,225In Stock
₱86.50
₱79.14
₱71.78
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 56KB Flash 4KB RAM 256B EE CIP 3,138In Stock
₱176.07
₱162.58
₱161.96
₱146.63
₱146.01
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC16 56 kB 8 bit 10 bit 32 MHz 36 I/O 4 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 3,958In Stock
₱177.92
₱166.87
₱156.44
₱155.22
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC16 14 kB 8 bit 10 bit 32 MHz 36 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 1,141In Stock
₱165.03
₱164.42
₱152.76
₱141.72
₱132.52
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube