Tube Mga Microcontroller - MCU

Mga Resulta: 7,984
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Isitilo ng Mounting Package / Case Core Laki ng Memory ng Program Lapad ng Data Bus Resolusyon ng ADC Maximum na Clock Frequency Dami ng I/O Laki ng Data RAM Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 1,141May Stock
₱165.03
₱152.76
₱138.65
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14 KB Flash 18V-55V 16 MHz Int Osc 772May Stock
₱161.35
₱148.47
₱133.13
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC16 14 kB 8 bit 8 bit 16 MHz 25 I/O 368 B 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 I/O 863May Stock
₱185.28
Min.: 1
Mult.: 1
SMD/SMT QFN-28 PIC16 14 kB 8 bit 10 bit 20 MHz 24 I/O 368 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 25 I/O 517May Stock
₱228.22
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC16 14 kB 8 bit 10 bit 20 MHz 24 I/O 352 B 4.5 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC 3,436May Stock
₱93.87
₱86.50
₱78.53
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536bytes-RAM 25I/O 367May Stock
₱448.47
Min.: 1
Mult.: 1
SMD/SMT QFN-28 PIC18 32 kB 8 bit 12 bit 40 MHz 25 I/O 1.5 kB 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 2KB RAM ADC2 1,632May Stock
₱147.24
₱134.97
₱122.09
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC18 32 kB 8 bit 12 bit 64 MHz 25 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD128KB DMA 40MIPS 808May Stock
₱417.79
₱382.21
₱347.24
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC24H 128 kB 16 bit 10 bit, 12 bit 40 MHz 21 I/O 8 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 64KB 8192 bytes 16MIPS 21 I/O 1,552May Stock
₱266.87
₱244.17
₱220.86
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC24F 64 kB 16 bit 10 bit 32 MHz 21 I/O 8 kB 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2553IPW28R A 595-SP430G2553IPW28R 3,592May Stock
₱226.38
₱188.96
₱169.94
₱161.35
₱157.06
Min.: 1
Mult.: 1
SMD/SMT TSSOP-28 MSP430 16 kB 16 bit 10 bit 16 MHz 24 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 2 kB RAM 8-bit Universal Bee MCU 7,587May Stock
₱106.75
₱78.53
₱71.17
₱63.19
Min.: 1
Mult.: 1
SMD/SMT QFN-20 CIP-51 8051 8 kB 8 bit 12 bit 50 MHz 13 I/O 2.25 kB 2.2 V 3.6 V - 40 C + 85 C Tube

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 2,222May Stock
₱138.65
₱103.07
₱85.89
₱81.60
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 30 MHz 18 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 1,200May Stock
₱38.04
₱34.97
₱31.90
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 RISC 3.5 kB 8 bit 32 MHz 12 I/O 256 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 699May Stock
₱56.44
₱51.53
₱46.63
Min.: 1
Mult.: 1
SMD/SMT VQFN-20 PIC16 7 kB 8 bit 12 bit 32 MHz 18 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 428May Stock
₱128.84
₱118.41
₱106.75
Min.: 1
Mult.: 1
Through Hole SPDIP-28 RISC 28 kB 8 bit 12 bit 32 MHz 25 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 328May Stock
₱160.12
₱146.63
₱132.52
Min.: 1
Mult.: 1
Through Hole SPDIP-28 RISC 7 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 6 I/O Pins 2,892May Stock
₱130.06
₱119.63
₱108.59
Min.: 1
Mult.: 1
Through Hole PDIP-8 AVR 4 kB 8 bit 10 bit 10 MHz 6 I/O 256 B 1.8 V 5.5 V - 40 C + 85 C Tube

STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 4Kbytes -40 to 85 5,907May Stock
₱104.91
₱76.69
₱63.19
₱60.06
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 STM8 4 kB 8 bit No ADC 16 MHz 18 I/O 1.5 kB 1.65 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 64Pin, USB-HS, ENET, CAN, SQI 137May Stock
₱943.56
₱865.04
₱783.44
Min.: 1
Mult.: 1
SMD/SMT QFN-64 MIPS32 M-Class 2 MB 32 bit 12 bit 252 MHz 46 I/O 512 kB 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 44Pin 483May Stock
₱250.31
₱229.45
₱207.98
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC24E 128 kB 16 bit 10 bit, 12 bit 60 MHz 35 I/O 16 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16-bit 8192 byte RAM 16 MIPS 256KB Flash 501May Stock
₱440.49
₱403.07
₱365.03
Min.: 1
Mult.: 1
SMD/SMT QFN-64 PIC24F 256 kB 16 bit 10 bit 32 MHz 53 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 64-pin 886May Stock
₱171.78
₱157.67
₱142.33
Min.: 1
Mult.: 1
SMD/SMT QFN-64 PIC24F 128 kB 16 bit 10 bit, 12 bit 32 MHz 54 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 512KB FL 128KB RAM No Crypto 187May Stock
₱720.86
₱660.74
₱597.55
Min.: 1
Mult.: 1
SMD/SMT QFN-64 MIPS32 M-Class 512 kB 32 bit 12 bit 200 MHz 46 I/O 512 kB 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 4,102May Stock
₱106.75
₱98.77
₱89.57
Min.: 1
Mult.: 1
Through Hole PDIP-8 PIC12 7 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 2.5 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 365May Stock
₱345.40
₱335.58
₱326.38
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC16 4 kB 8 bit No ADC 20 MHz 33 I/O 192 B 3.65 V 5.5 V 0 C + 70 C Tube