Tube Microcontrollers - MCU

Results: 7,981
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit DACs, 2 AC, APM, Virtual Port, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, USART, SPI/I2C, IDLE/DOZE/PMD 940In Stock
₱118.41
₱108.59
₱107.98
₱98.16
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 32 kB 8 bit 12 bit 64 MHz 26 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 11,440In Stock
₱98.16
₱94.48
₱90.18
₱84.66
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 25I/O 2,130In Stock
₱475.46
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 48 kB 8 bit 10 bit 40 MHz 25 I/O 3.89 kB 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 45,916In Stock
₱41.10
₱40.49
₱38.53
₱35.58
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit 10 bit 32 MHz 6 I/O 128 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc 29,533In Stock
₱104.30
₱103.07
₱96.93
₱95.09
₱87.73
Min.: 1
Mult.: 1
SMD/SMT SOIC-18 PIC16 3.5 kB 8 bit 10 bit 32 MHz 16 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O 24,621In Stock
₱61.96
₱55.83
₱53.68
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 1.5 kB 8 bit No ADC 20 MHz 12 I/O 72 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP 4,017In Stock
₱239.88
₱219.63
₱198.77
₱198.16
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC18 64 kB 8 bit 12 bit 64 MHz 24 I/O 3.56 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 2,520In Stock
₱365.65
₱356.44
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC16 4 kB 8 bit 8 bit 4 MHz 22 I/O 192 B 4 V 5.5 V 0 C + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 3,415In Stock
₱300.00
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC16 7 kB 8 bit 8 bit 20 MHz 22 I/O 192 B 4 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 23I/O 2,057In Stock
₱401.84
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 40 MHz 23 I/O 768 B 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 7,092In Stock
₱134.97
₱127.61
₱115.34
Min.: 1
Mult.: 1
SMD/SMT QFN-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1,750In Stock
₱84.66
₱82.21
₱77.91
₱71.17
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 AVR 64 kB 8 bit 12 bit 24 MHz 16 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, RWW, 6KB RAM, 28p SPDIP, 85C, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 812In Stock
₱182.82
₱167.49
₱166.87
₱152.15
Min.: 1
Mult.: 1
Through Hole SPDIP-28 64 kB 8 bit/16 bit 12 bit 20 MHz 42 I/O 6 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 10,457In Stock
₱104.30
₱95.71
₱86.50
₱85.89
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ind Temp SOIC18 21,346In Stock
₱150.92
Min.: 1
Mult.: 1
SMD/SMT SOIC-18 PIC16 1.75 kB 8 bit No ADC 20 MHz 16 I/O 224 B 3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 25 I/O 5,035In Stock
₱225.15
₱224.54
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC16 7 kB 8 bit 10 bit 20 MHz 24 I/O 256 B 4.5 V 5.5 V - 40 C + 125 C Tube
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 1,924In Stock
₱1,379.15
₱1,179.15
₱981.60
₱949.08
Min.: 1
Mult.: 1
SMD/SMT SSOP-48 8051 64 kB 8 bit 20 bit 67 MHz 31 I/O 8 kB 1.71 V 1.89 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 2K Flash;125B EEPROM 128B SRAM;16 IO Pins 20,164In Stock
₱87.12
₱85.28
₱80.37
₱72.39
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 AVR 2 kB 8 bit 10 bit 20 MHz 16 I/O 128 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 10,062In Stock
₱168.10
₱167.49
₱165.03
Min.: 1
Mult.: 1
Through Hole PDIP-18 PIC16 2 kB 8 bit No ADC 4 MHz 13 I/O 128 B 3 V 6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 5,585In Stock
₱174.85
₱160.12
₱159.51
₱144.17
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC16 28 kB 8 bit 12 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12I/O 7,840In Stock
₱132.52
Min.: 1
Mult.: 1
SMD/SMT QFN-16 PIC16 7 kB 8 bit 10 bit 20 MHz 12 I/O 256 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O 13,402In Stock
₱135.58
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 PIC16 7 kB 8 bit 10 bit 20 MHz 12 I/O 256 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8b FamilynanoWatt 7,528In Stock
₱199.39
₱188.96
₱187.73
₱171.17
₱169.94
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 32 kB 8 bit 10 bit 64 MHz 25 I/O 1.5 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 20,363In Stock
₱139.26
₱127.61
₱119.02
₱115.34
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB 4KBRAM 12MIPS nanoWatt 15,341In Stock
₱331.90
₱304.91
₱294.48
₱274.85
₱273.62
Min.: 1
Mult.: 1
SMD/SMT QFN-28 PIC18 128 kB 8 bit 12 bit 48 MHz 22 I/O 3.8 kB 2.15 V 3.6 V - 40 C + 85 C Tube