4 MB Mga Microcontroller - MCU

Mga Uri ng Microcontroller - MCU

Baguhin ang category view
Mga Resulta: 340
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Isitilo ng Mounting Package / Case Core Laki ng Memory ng Program Lapad ng Data Bus Resolusyon ng ADC Maximum na Clock Frequency Dami ng I/O Laki ng Data RAM Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 4M FLASH, 512K RAM Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 200
Mult.: 200
SMD/SMT LQFP-176 e200z4 4 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 512 kB 1.2 V 1.32 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 4M FLASH, 512K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 105C, 160MHZ Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 200
Mult.: 200

SMD/SMT LQFP-176 e200z4 4 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 512 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 4M FLASH, 512K RAM Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 200
Mult.: 200
SMD/SMT LQFP-176 e200z4 4 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 512 kB 1.2 V 1.32 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 4M FLASH, 512K RAM Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 e200z4 4 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 512 kB 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 4M FLASH, 512K RAM Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 450
Mult.: 450
SMD/SMT MAPBGA-256 e200z4 4 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 178 I/O 512 kB 1.2 V 1.32 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 4M FLASH, 512K RAM, FLEXRAY, ISO CAN FD, 2nd ethernet, Automotive Qualified, -40C > 105C Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 200
Mult.: 200

SMD/SMT LQFP-176 e200z4 4 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 512 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 4M FLASH, 512K RAM, FLEXRAY, ISO CAN FD, HSM, 2nd ethernet, Automotive Qualified, -40C > Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 200
Mult.: 200

SMD/SMT LQFP-176 e200z4 4 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 512 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 4M FLASH, 512K RAM, FLEXRAY, ISO CAN FD, HSM, 2nd ethernet, Automotive Qualified, -40C > Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 450
Mult.: 450

SMD/SMT MAPBGA-256 e200z4 4 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 178 I/O 512 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,DUAL CORE,4M FLASH,512 RAM Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 84
Mult.: 84

SMD/SMT MAPBGA-324 e200z4 4 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 246 I/O 512 kB 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,DUAL CORE,4M FLASH,512 RAM Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 84
Mult.: 84

SMD/SMT MAPBGA-324 e200z4 4 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 246 I/O 512 kB 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,DUAL CORE,4M FLASH,512 RAM Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 500
Mult.: 500
: 500

SMD/SMT MAPBGA-324 e200z4 4 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 246 I/O 512 kB 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 BIT, 4MB FLASH, 512K RAM Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 200
Mult.: 200

SMD/SMT LQFP-176 e200z4 4 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 512 kB 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 4M FLASH, 512K RAM Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 450
Mult.: 450

SMD/SMT MAPBGA-256 e200z4 4 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 178 I/O 512 kB 1.2 V 1.32 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU Ultra reliable MCU with vast peripherals, 3 cores, security module, 6MB Flash, 768k RAM, 256BGA Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 450
Mult.: 450

SMD/SMT MAPBGA-256 e200z4 4 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 178 I/O 512 kB 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU Ultra reliable MCU with vast peripherals, 3 cores, security module, 4MB Flash, 768k RAM, 176LQFP Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 200
Mult.: 200

SMD/SMT LQFP-176 e200z4 4 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 512 kB 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, 4MB Flash Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 500
Mult.: 500
: 500

SMD/SMT BGA-416 e200z7 4 MB 32 bit 16 bit 220 MHz 293 I/O 512 kB 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU Power Arch cores, 8MB Flash, 264MHz Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 500
Mult.: 500
: 500

SMD/SMT MAPBGA-416 e200z7 4 MB 32 bit 16 bit 264 MHz 293 I/O 512 kB 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 150MHz, -40/+125degC, Automotive Grade, QFP 176 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 e200z4 4 MB 32 bit 12 bit 150 MHz 192 kB 1.14 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 176 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 200
Mult.: 200

SMD/SMT LQFP-176 e200z4 4 MB 32 bit 12 bit 120 MHz 192 kB 1.14 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT,4MB Flash,192K RAM,FlexRay,3 CAN Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 450
Mult.: 450

SMD/SMT MAPBGA-208 e200z4 4 MB 32 bit 12 bit 150 MHz 192 kB 1.14 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT,4MB Flash,192K RAM,FlexRay,3 CAN Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT MAPBGA-208 e200z4 4 MB 32 bit 12 bit 150 MHz 192 kB 1.14 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT,4MB Flash,192K RAM,FlexRay,3 CAN Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT MAPBGA-208 e200z4 4 MB 32 bit 12 bit 192 kB 1.14 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT,4MB Flash,192K RAM,FlexRay,3 CAN Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 450
Mult.: 450

SMD/SMT MAPBGA-208 e200z4 4 MB 32 bit 12 bit 80 MHz 192 kB 1.14 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT,4MB Flash,192K RAM,FlexRay,3 CAN Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT MAPBGA-208 e200z4 4 MB 32 bit 12 bit 80 MHz 192 kB 1.14 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 150MHz, -40/+125degC, Automotive Grade, PBGA 324 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1

SMD/SMT TEPBGA-324 e200z4 4 MB 32 bit 12 bit 150 MHz 192 kB 1.14 V 3.6 V - 40 C + 125 C AEC-Q100 Tray