512 kB Microcontrollers - MCU

Results: 3,849
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU 512kB flash, 64kB SRAM, Ethernet, USB, LQFP100 package 7,468In Stock
₱1,146.63
₱911.66
₱792.64
₱768.10
Min.: 1
Mult.: 1
SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 70 I/O 64 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 5,125In Stock
₱1,577.92
₱1,268.10
₱1,143.56
₱1,077.92
Min.: 1
Mult.: 1
SMD/SMT LQFP-208 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 165 I/O 96 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device, 10-bit ADC DAC 997In Stock
₱1,769.95
₱1,429.46
₱1,336.20
₱1,252.77
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 ARM7TDMI-S 512 kB 32 bit/16 bit 2 x 10 bit 25 MHz 45 I/O 32 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 512 kB flash, 98 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC 2,949In Stock
₱1,607.98
₱1,292.64
₱1,166.26
₱1,127.00
Min.: 1
Mult.: 1
SMD/SMT ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 98 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4088FBD208 1,091In Stock
₱1,404.92
₱1,243.56
₱993.26
₱974.24
Min.: 1
Mult.: 1
SMD/SMT LQFP-208 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 165 I/O 96 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC55S28JBD100 2,525In Stock
₱649.08
₱472.40
₱437.43
₱414.73
Min.: 1
Mult.: 1
SMD/SMT HLQFP-100 ARM Cortex M33 512 kB 32 bit 16 bit 150 MHz 64 I/O 256 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC55S28JBD64 5,367In Stock
₱587.73
₱457.67
₱405.52
₱388.96
Min.: 1
Mult.: 1
SMD/SMT HTQFP-64 ARM Cortex M33 512 kB 32 bit 16 bit 150 MHz 36 I/O 256 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DP 16-bit MCU, HCS12 core, 512KB Flash, QFP 112 564In Stock
₱3,212.90
₱3,131.30
₱3,011.06
₱2,900.63
Min.: 1
Mult.: 1
SMD/SMT LQFP-112 HCS12 512 kB 16 bit 2 x 10 bit 25 MHz 91 I/O 14 kB 2.35 V 2.75 V - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DP 16-bit MCU, HCS12 core, 512KB Flash, QFP 112 478In Stock
₱3,702.47
₱3,052.16
Min.: 1
Mult.: 1
SMD/SMT LQFP-112 HCS12 512 kB 16 bit 2 x 10 bit 25 MHz 91 I/O 14 kB 2.35 V 2.75 V - 40 C + 125 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 144 428In Stock
₱3,184.68
₱2,614.12
₱2,385.29
₱2,314.74
Min.: 1
Mult.: 1
SMD/SMT LQFP-144 HCS12X 512 kB 16 bit 10 bit 80 MHz 59 I/O 32 kB 2.35 V 2.75 V - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 112 1,169In Stock
₱3,512.90
₱2,892.04
₱2,642.96
₱2,531.30
Min.: 1
Mult.: 1
SMD/SMT LQFP-112 HCS12X 512 kB 16 bit 10 bit 80 MHz 59 I/O 32 kB 2.35 V 2.75 V - 40 C + 85 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+85degC, QFP 80 840In Stock
₱2,371.79
₱1,997.56
₱1,907.99
₱1,706.14
Min.: 1
Mult.: 1
SMD/SMT QFP-80 HCS12X 512 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 59 I/O 32 kB 1.72 V 1.98 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+125degC, QFP 144 110In Stock
₱2,588.36
₱2,125.16
₱2,057.07
₱1,927.00
Min.: 1
Mult.: 1
SMD/SMT LQFP-144 HCS12X 512 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 119 I/O 32 kB 1.72 V 1.98 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU 32bit MCU 512KB Flash 2,701In Stock
₱818.41
₱637.43
₱574.24
₱539.88
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 40 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MT512P 64LQFP 6,118In Stock
₱725.16
₱571.78
₱515.95
₱484.67
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 168 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV58: 220MHz Cortex-M7F Real-Time Control MCU, 512KB Flash, 128KB SRAM, Ethernet, 144-LQFP 340In Stock
₱1,301.23
₱1,051.54
₱1,007.98
₱888.35
Min.: 1
Mult.: 1
SMD/SMT LQFP-144 ARM Cortex M7 512 kB 32 bit 4 x 12 bit, 16 bit 240 MHz 111 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 512K/64K QFP64 5,081In Stock
₱473.01
₱364.42
₱320.86
₱299.39
Min.: 1
Mult.: 1
SMD/SMT LFQFP-64 RXv2 512 kB 32 bit 12 bit 54 MHz 43 I/O 64 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 808In Stock
₱56.44
₱51.53
₱46.63
Min.: 1
Mult.: 1
SMD/SMT DFN-8 PIC 512 kB 8 bit 12 bit 32 MHz 5 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube
XMOS 32-bit Microcontrollers - MCU 179In Stock
₱1,555.84
₱1,269.95
₱1,125.16
₱1,085.28
Min.: 1
Mult.: 1
512 kB 512 kB
XMOS 32-bit Microcontrollers - MCU 80In Stock
₱1,827.00
₱1,429.46
₱1,365.04
₱1,223.93
Min.: 1
Mult.: 1
512 kB 512 kB
Microchip Technology ARM Microcontrollers - MCU GREEN IND TEMP MRL B 474In Stock
₱894.48
₱814.11
₱736.81
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 ARM7TDMI 512 kB 32 bit/16 bit 10 bit 55 MHz 32 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU IND TEMP MRLB 233In Stock
₱822.09
₱747.86
₱677.92
Min.: 1
Mult.: 1
SMD/SMT LQFP-128 ARM7TDMI 512 kB 32 bit/16 bit 10 bit 55 MHz 88 I/O 32 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU IND TEMP MRL B 245In Stock
₱1,032.52
₱938.04
₱850.31
Min.: 1
Mult.: 1
SMD/SMT LQFP-128 ARM7TDMI 512 kB 32 bit/16 bit 10 bit 55 MHz 88 I/O 32 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU QFP100,GREEN IND TEMP, MRLA 1,101In Stock
₱690.19
₱628.84
₱621.48
₱568.71
Min.: 1
Mult.: 1
SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 84 MHz 63 I/O 64 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP144,GREEN IND TEMP, MRLA 983In Stock
₱806.75
₱733.75
₱664.42
Min.: 1
Mult.: 1
SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 84 MHz 103 I/O 96 kB 1.62 V 1.95 V - 40 C + 85 C Tray