28 kB Mga 8-bit Microcontroller - MCU

Mga Resulta: 639
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱82.82
Min.: 546
Mult.: 91
PIC16 28 kB 2 kB UQFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱84.66
Min.: 486
Mult.: 27
PIC16 28 kB 2 kB SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱111.66
Min.: 360
Mult.: 15
PIC16 28 kB 2 kB SPDIP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱82.82
Min.: 517
Mult.: 47
PIC16 28 kB 2 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱77.30
Min.: 549
Mult.: 61
PIC16 28 kB 2 kB QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱126.99
Min.: 320
Mult.: 10
PIC16 28 kB 2 kB PDIP-40 32 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱102.45
Min.: 405
Mult.: 45
PIC16 28 kB 2 kB QFN-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
₱93.25
Min.: 438
Mult.: 73
PIC16 28 kB 2 kB UQFN-40 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱96.93
Min.: 480
Mult.: 160
PIC16 28 kB 2 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱93.25
Min.: 450
Mult.: 45
PIC16 28 kB 2 kB QFN-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Reel
₱94.48
Min.: 1,200
Mult.: 1,200
: 1,200
PIC16 28 kB 2 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱95.09
Min.: 427
Mult.: 61
PIC16 28 kB 2 kB UQFN-48 32 MHz 10 bit 44 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱96.93
Min.: 500
Mult.: 250
PIC16 28 kB 2 kB TQFP-48 32 MHz 10 bit 44 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱85.89
Min.: 488
Mult.: 61
PIC16 28 kB 2 kB UQFN-48 32 MHz 10 bit 44 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱111.04
Min.: 366
Mult.: 61
PIC16 28 kB 2 kB QFN-28 32 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F171x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱107.98
Min.: 455
Mult.: 91
PIC16 28 kB 2 kB UQFN-28 32 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F171x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱100.00
Min.: 427
Mult.: 61
PIC16 28 kB 2 kB QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F171x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱115.95
Min.: 345
Mult.: 15
PIC16 28 kB 2 kB SPDIP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F171x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Reel
₱101.23
Min.: 1,600
Mult.: 1,600
: 1,600
PIC16 28 kB 2 kB QFN-28 32 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F171x Reel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Reel
₱99.39
Min.: 1,600
Mult.: 1,600
: 1,600
PIC16 28 kB 2 kB SOIC-28 32 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F171x Reel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Reel
₱97.55
Min.: 2,100
Mult.: 2,100
: 2,100
PIC16 28 kB 2 kB SSOP-28 32 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F171x Reel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
₱141.72
Min.: 292
Mult.: 73
PIC16 28 kB 2 kB QFN-40 32 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F171x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱161.96
Min.: 250
Mult.: 10
PIC16 28 kB 2 kB PDIP-40 32 MHz 10 bit 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F171x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱141.72
Min.: 320
Mult.: 160
PIC16 28 kB 2 kB TQFP-44 32 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F171x Tray
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱149.08
Min.: 270
Mult.: 10
PIC16 28 kB 2 kB PDIP-40 32 MHz 10 bit 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F171x Tube