64 kB Microcontrollers - MCU

Results: 4,037
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU LIN System in Package SiP (MCU+LIN TRX+VREG) 4,000In Stock
Reel
₱132.52
Min.: 4,000
Mult.: 4,000
: 4,000
SMD/SMT VQFN-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 32 I/O 8 kB 5 V 28 V - 40 C + 115 C AEC-Q100 Reel
Silicon Labs 8-bit Microcontrollers - MCU 100MIPS,64KB,10ADC,100Pin MCU 60In Stock
₱1,856.45
₱1,633.75
₱1,474.85
₱1,403.69
Min.: 1
Mult.: 1
SMD/SMT TQFP-100 8051 64 kB 8 bit 10 bit 100 MHz 64 I/O 8.25 kB 3 V 3.6 V - 40 C + 85 C Tray

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers
39In Stock
₱2,488.97
₱2,114.73
₱1,822.71
₱1,817.19
Min.: 1
Mult.: 1
SMD/SMT PLCC-44 8051 64 kB 8 bit No ADC 33 MHz 32 I/O 256 B 4.5 V 5.5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers
115In Stock
₱906.75
₱751.54
₱669.33
₱630.06
Min.: 1
Mult.: 1
Through Hole PDIP-40 8051 64 kB 8 bit No ADC 18 MHz 32 I/O 256 B 2.7 V 5.5 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers
101In Stock
₱930.68
₱831.29
₱669.94
₱655.22
Min.: 1
Mult.: 1
SMD/SMT PLCC-44 8051 64 kB 8 bit No ADC 18 MHz 32 I/O 256 B 2.7 V 5.5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed Microcontroller
46In Stock
₱2,300.01
₱2,065.65
₱1,708.60
₱1,629.46
Min.: 1
Mult.: 1
SMD/SMT PLCC-44 8051 64 kB 8 bit No ADC 25 MHz 32 I/O 256 B 4 V 5.5 V - 40 C + 85 C Tube
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C 352In Stock
₱104.30
Min.: 1
Mult.: 1
Through Hole SPDIP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 23 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C 883In Stock
₱46.01
₱45.64
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 23 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C 977In Stock
₱45.40
₱44.85
Min.: 1
Mult.: 1
SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 26 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C 738In Stock
₱57.67
₱57.42
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 41 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C 708In Stock
₱59.51
₱59.02
Min.: 1
Mult.: 1
SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 55 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C 777In Stock
₱41.72
Min.: 1
Mult.: 1
SMD/SMT VQFN-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 23 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C 930In Stock
₱49.08
₱48.77
Min.: 1
Mult.: 1
SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 26 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C 687In Stock
₱54.60
₱54.29
Min.: 1
Mult.: 1
SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 41 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C 677In Stock
₱69.33
Min.: 1
Mult.: 1
SMD/SMT VQFN-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 55 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 560In Stock
₱87.73
₱80.37
₱72.39
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC18 64 kB 8 bit 10 bit 64 MHz 24 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 625In Stock
₱85.28
₱77.91
₱70.55
Min.: 1
Mult.: 1
SMD/SMT VQFN-28 PIC18 64 kB 8 bit 10 bit 64 MHz 24 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 214In Stock
₱210.43
₱193.25
₱174.85
Min.: 1
Mult.: 1
SMD/SMT PDIP-40 PIC18 64 kB 8 bit 10 bit 64 MHz 35 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 511In Stock
₱104.30
₱95.09
₱86.50
Min.: 1
Mult.: 1
SMD/SMT VQFN-40 PIC18 64 kB 8 bit 10 bit 64 MHz 35 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 469In Stock
₱109.82
₱100.61
₱91.41
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 PIC18 64 kB 8 bit 10 bit 64 MHz 43 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 483In Stock
₱107.36
₱98.77
₱89.57
Min.: 1
Mult.: 1
SMD/SMT VQFN-48 PIC18 64 kB 8 bit 10 bit 64 MHz 43 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU UC3C 64K FLASH 16K SRAM 95In Stock
Cut Tape
₱671.78
₱649.08
Reel
₱553.38
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TQFP-100 AVR 64 kB 32 bit 12 bit 66 MHz 81 I/O 16 kB 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 64K FLASH 2K EE 4K SRAM ADC 1.8V 176In Stock
₱482.21
₱441.11
₱400.00
Min.: 1
Mult.: 1
SMD/SMT TQFP-64 AVR 64 kB 8 bit 10 bit 8 MHz 54 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU 64QFN,85C TEMP, GREEN, 3.3V, 48MHZ 420In Stock
₱176.07
₱159.51
₱145.40
₱144.79
Min.: 1
Mult.: 1
SMD/SMT QFN-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3D4 64KB FL 85C 195In Stock
₱335.58
₱304.91
₱277.30
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 AVR 64 kB 32 bit 48 MHz 16 kB 3.6 V 3.6 V - 40 C + 85 C Tray