sensors Mga Microcontroller - MCU

Mga Uri ng Microcontroller - MCU

Baguhin ang category view
Mga Resulta: 9
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Isitilo ng Mounting Package / Case Core Laki ng Memory ng Program Lapad ng Data Bus Resolusyon ng ADC Maximum na Clock Frequency Dami ng I/O Laki ng Data RAM Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Analog Devices ARM Microcontrollers - MCU 16-bit, Low Power Sensor Micro 530May Stock
Min.: 1
Mult.: 1
Max.: 530
: 1,000

SMD/SMT LGA-72 ARM Cortex M3 128 kB 32 bit 16 bit 26 MHz 64 kB 2.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Analog Devices ARM Microcontrollers - MCU Smart Sensor ASSP/ASIC with 256kB Flash 153May Stock
Min.: 1
Mult.: 1
Max.: 153

SMD/SMT LGA-72 ARM Cortex M3 256 kB 32 bit 16 bit 26 MHz 17 I/O 64 kB 2.8 V 3.6 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU 16-bit, Low Power Sensor Micro 92May Stock
Min.: 1
Mult.: 1
Max.: 92

SMD/SMT LGA-72 ARM Cortex M3 128 kB 32 bit 16 bit 26 MHz 17 I/O 64 kB 2.8 V 3.6 V - 40 C + 85 C Tray
Analog Devices / Maxim Integrated 16-bit Microcontrollers - MCU Low-Power, Low-Noise Multichannel Sensor 28May Stock
Min.: 1
Mult.: 1
Max.: 28

SMD/SMT SSOP-28 RISC 4 kB 16 bit 10 bit 4 MHz 2 I/O 128 B 5 V 5 V - 40 C + 125 C Tube
ROHM Semiconductor 8-bit Microcontrollers - MCU Sensor Hub MCU Hindi Naka-stock
Min.: 2,000
Mult.: 2,000

SMD/SMT WLCSP-48 nX-U8/100 64 kB 8 bit 10 bit 4.2 MHz 21 I/O 4 kB 1.7 V 1.9 V - 30 C + 85 C
Analog Devices ARM Microcontrollers - MCU Smart Sensor ASSP/ASIC with 256kB Flash Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT LGA-72 ARM Cortex M3 256 kB 32 bit 16 bit 26 MHz 17 I/O 64 kB 2.8 V 3.6 V - 40 C + 85 C Reel
Analog Devices / Maxim Integrated 16-bit Microcontrollers - MCU Low-Power, Low-Noise Multichannel Sensor Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT SSOP-28 RISC 4 kB 16 bit 16 bit 4 MHz 2 I/O 128 B 5 V 5 V - 40 C + 125 C Reel
Epson ICs 16-bit Microcontrollers - MCU 16bit 32KB Flash LCD Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 800
Mult.: 160
TQFP-64 16.3 MHz Tray
Epson ICs S1C17M01F201100-160
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 16.3MHz, 32KB Flash, 4KB RAM, LCD 28x8, AMR sensor control Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 1
Mult.: 1
16.3 MHz Tray