LPC436x Series ARM Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M4/M0 33In Stock
₱1,663.20
₱1,301.23
₱1,242.95
₱1,144.79
Min.: 1
Mult.: 1
LPC436x SMD/SMT LQFP-208 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 2 x 10 bit 204 MHz, 204 MHz 142 I/O 154 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M4/M0 685In Stock
₱1,393.87
₱1,141.11
₱1,100.01
₱1,033.13
Min.: 1
Mult.: 1
LPC436x SMD/SMT TFBGA-100 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 2 x 10 bit 204 MHz, 204 MHz 49 I/O 154 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M4/M0 32In Stock
90Expected 02/11/2026
₱1,534.98
₱1,229.45
₱1,074.85
₱1,042.34
₱946.02
Min.: 1
Mult.: 1
LPC436x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 2 x 10 bit 204 MHz, 204 MHz 164 I/O 154 kB 2.4 V 3.6 V - 40 C + 105 C Tray