MSP430F1122 Series 16-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM 1 0bit ADC A 595-430F A 595-430F1122IPWR 505In Stock
₱303.68
₱230.68
₱188.34
₱175.46
Min.: 1
Mult.: 1
MSP430 4 kB 256 B TSSOP-20 8 MHz 10 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1122 Tube
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM 1 0bit ADC A 595-430F A 595-430F1122IDWR Non-Stocked Lead-Time 26 Weeks
₱398.16
₱273.62
₱254.60
₱223.93
Min.: 1
Mult.: 1
MSP430 4 kB 256 B SOIC-20 8 MHz 10 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1122 Tube
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM 1 0bit ADC A 595-430F A 595-430F1122IDW Non-Stocked Lead-Time 20 Weeks
Reel
₱144.17
₱136.81
Min.: 2,000
Mult.: 2,000
: 2,000
MSP430 4 kB 256 B SOIC-20 8 MHz 10 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1122 Reel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM 1 0bit ADC A 595-430F A 595-430F1122IPW Non-Stocked Lead-Time 20 Weeks
Cut Tape
₱331.90
₱228.22
₱212.27
₱186.50
Reel
₱144.17
Min.: 1
Mult.: 1
: 2,000
MSP430 4 kB 256 B TSSOP-20 8 MHz 10 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1122 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU A 595-430F1122IPWR A 595-430F1122IPWR A A 595-430F1122IPWR Non-Stocked Lead-Time 20 Weeks
Reel
₱144.17
₱136.81
Min.: 2,000
Mult.: 2,000
: 2,000
4 kB TSSOP-20 SMD/SMT - 40 C + 85 C MSP430F1122 Reel
Texas Instruments 16-bit Microcontrollers - MCU 16bit UltLoPwr 4kB F lash 256B RAM A 595 A 595-MSP430F1122IRHBR Non-Stocked Lead-Time 26 Weeks
Cut Tape
₱365.03
₱250.92
₱233.74
₱205.52
Reel
₱195.09
Min.: 1
Mult.: 1
: 250
MSP430 4 kB 256 B VQFN-32 8 MHz 10 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1122 Reel, Cut Tape, MouseReel