MSP430F249 Series 16-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F249TRG A 595-MSP430F249TRGCT 2,470In Stock
Cut Tape
₱749.08
₱587.12
₱522.09
₱501.84
Reel
₱405.52
Min.: 1
Mult.: 1
: 2,500
MSP430 60 kB 2 kB VQFN-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F249 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU EP 16B MCU Ultra Low Pwr
This product may require additional documentation to export from the United States.
293In Stock
₱1,896.94
₱1,531.30
₱1,384.67
₱1,313.50
Min.: 1
Mult.: 1
MSP430 60 kB 2 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 55 C + 125 C MSP430F249 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F249TPM A 595-MSP430F249TPM 1,621In Stock
Cut Tape
₱793.87
₱603.68
₱553.38
₱509.82
Reel
₱453.38
Min.: 1
Mult.: 1
: 1,000
MSP430 60 kB 2 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F249 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F249TPM A 595-MSP430F249TPMR 169In Stock
₱753.99
₱588.96
₱542.95
₱504.30
Min.: 1
Mult.: 1
MSP430 60 kB 2 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F249 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F249TRG A 595-MSP430F249TRGCR Non-Stocked Lead-Time 26 Weeks
Reel
₱500.00
Min.: 250
Mult.: 250
: 250
MSP430 60 kB 2 kB VQFN-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F249 Reel
Texas Instruments 16-bit Microcontrollers - MCU EP 16B MCU Ultra Low Pwr A 595-MSP430F24 A 595-MSP430F249MPMEP
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 20 Weeks
₱1,335.59
₱1,290.19
₱1,260.13
Min.: 160
Mult.: 160
RISC 60 kB 2 kB LQFP-64 16 MHz 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 55 C + 125 C MSP430F249 Tray